Print Print this page
 
Artesyn Embedded Technologies
PTV12010 Series
Bel Fuse Inc.
SRBC Series
 
Bel Fuse Inc.
VRAE Series
  • Images

SRBC Series

50W Non Isolated DC to DC Converters

Bel Fuse Inc.

The Bel SRBC-10A2Ax modules are a series of non isolated dc to dc converters that deliver up to 10 A of output current with full load efficiency of 93% at 3.3 VDC output.

Datasheets:
Product Description

These modules provide precisely regulated voltage programmable via external resistor from 0.75 VDC to 5.0 VDC over a wide range of input voltage (8.3 VDC - 14 VDC). These modules have a sequencing feature that enables designers to implement various types of output voltage sequencing when powering multiple voltages on a board. The open frame construction and small footprint enable designers to develop cost and space efficient solutions. Standard features include remote on/off, overcurrent protection, short current protection, wide input, and programmable output voltage.

Features
  • High power density
  • Excellent thermal performance
  • Flexible output voltage sequencing
  • Remote sense
  • Able to sink/source current
  • Overtemperature protection
  • OCP/SCP
  • Wide input
  • Wide trim
  • Industrial temperature range
Specifications
  • Applications:ITE (Commercial)
  • Control Features:Enable, Active High
  • Current - Output (Max):10A
  • Efficiency:95%
  • Features:Remote On/Off, OCP, OTP, SCP, UVLO
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:7-SMD Module
  • Packaging:Tray
  • Power (Watts):50W
  • Size / Dimension:1.30" L x 0.53" W x 0.32" H (33.0mm x 13.5mm x 8.1mm)
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):14V
  • Voltage - Input (Min):8.3V
  • Voltage - Output 1:0.75 ~ 5 V
Parts