Print Print this page
 
HellermannTyton
Speedy Tie
HellermannTyton
SR255 Series
 
HellermannTyton
Stainless Steel Ties

SR255 Series

Polyamide (PA66), Nylon 6/6, Free Hanging (In-Line), Cable Ties

HellermannTyton

Datasheets:
Specifications
  • Bundle Diameter:3.94" (100.00mm)
  • Color:Black
  • Features:Heat Stabilized, Impact Modified, UV Stabilized
  • Length - Actual:1.214' (370.00mm)
  • Length - Approximate:14.5"
  • Material:Polyamide (PA66), Nylon 6/6
  • Mounting Type:Free Hanging (In-Line)
  • Tensile Strength:250 lbs (113.40 kg)
  • Width:0.496" (12.60mm)
  • Wire/Cable Tie Type:Standard, Releasable
Parts