USD
Print Print this page
 
Schurter Inc.
SPT 3.6x10 Series
Schurter Inc.
SPT 5x20 Series
 
Schurter Inc.
SUT 6.3x32 Series
  • Images

SPT 5x20 Series

Cartridge, Ceramic, Through Hole, 5mm x 20mm (Axial), Slow Blow Fuses

Schurter Inc.

The SPT 5x20 Series are miniature fuses with pigtail and high breaking capacity.

Specifications
  • Approval Agency:cURus
  • Current Rating (Amps):1A ~ 16A
  • Fuse Type:Cartridge, Ceramic
  • Melting I²t:1.1 ~ 1500
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:5mm x 20mm (Axial)
  • Response Time:Slow Blow
  • Size / Dimension:0.213" Dia x 0.886" L (5.40mm x 22.50mm)
  • Voltage Rating - AC:250V
  • Voltage Rating - DC:125V ~ 300V
Parts

View in Parametric Search

0001.2516.PT0001.2516.PTFUSE CERM 16A 250VAC 125VDC 5X20Through HoleCartridge, Ceramic16A250V5mm x 20mm (Axial)RoHS
0001.2514.PT0001.2514.PTFUSE CERM 10A 250VAC 150VDC 5X20Through HoleCartridge, Ceramic10A250V5mm x 20mm (Axial)RoHS
0001.2513.PT0001.2513.PTFUSE CERM 8A 250VAC 150VDC 5X20 Through HoleCartridge, Ceramic8A250V5mm x 20mm (Axial)RoHS
0001.2507.PT0001.2507.PTFUSE CERM 2A 250VAC 300VDC 5X20 Through HoleCartridge, Ceramic2A250V5mm x 20mm (Axial)RoHS
0001.2515.PT0001.2515.PTFUSE CERAMIC 12.5A 250VAC 125VDCThrough HoleCartridge, Ceramic12.5A250V5mm x 20mm (Axial)RoHS
0001.2512.PT0001.2512.PTFUSE CERAMIC 6.3A 250VAC 150VDC Through HoleCartridge, Ceramic6.3A250V5mm x 20mm (Axial)RoHS
0001.2511.PT0001.2511.PTFUSE CERM 5A 250VAC 150VDC 5X20 Through HoleCartridge, Ceramic5A250V5mm x 20mm (Axial)RoHS
0001.2509.PT0001.2509.PTFUSE CERAMIC 3.15A 250VAC 300VDCThrough HoleCartridge, Ceramic3.15A250V5mm x 20mm (Axial)RoHS
0001.2504.PT0001.2504.PTFUSE CERM 1A 250VAC 300VDC 5X20 Through HoleCartridge, Ceramic1A250V5mm x 20mm (Axial)RoHS
0001.2509.TR0001.2509.TRFUSE CERAMIC 3.15A 250VAC 300VDCThrough HoleCartridge, Ceramic3.15A250V5mm x 20mm (Axial)RoHS
0001.2512.TR0001.2512.TRFUSE CERAMIC 6.3A 250VAC 150VDC Through HoleCartridge, Ceramic6.3A250V5mm x 20mm (Axial)RoHS
0001.2506.PT0001.2506.PTFUSE CERAMIC 1.6A 250VAC 300VDC Through HoleCartridge, Ceramic1.6A250V5mm x 20mm (Axial)RoHS
0001.2510.PT0001.2510.PTFUSE CERM 4A 250VAC 150VDC 5X20 Through HoleCartridge, Ceramic4A250V5mm x 20mm (Axial)RoHS

View in Parametric Search