USD
Print Print this page
 
Molex
SPOX Through Hole Right Angle Series
Molex
SPOX Through Hole Series
 
TE Connectivity AMP Connectors
Dynamic 1200 Series
Product Description

The name Spox comes from the shape of the terminal, which is like a "spring box". This design style provides multiple points of contact, protects the mating interface area, and prevents fish-hooking from wires during handling.

Features
Applications:
Automotive
  • Car Audio
Consumer
  • Copiers
  • Fax machines
  • Fitness Equipment
  • Gaming machines
  • Printers
  • Security systems
  • Set-top box
  • Video/DVD products
Data/Communications
  • Copiers
Industrial Automation
  • Vending Machines
Medical
  • Lab equipment
  • Medical monitoring
Networking
  • Router/Switch
Telecommunications
  • Hubs
  • Routers
  • Servers
  • Switches
Specifications
  • Applications:Automotive, General Purpose, Industrial, Medical, Telecommunications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Length - Mating:0.138" (3.50mm)
  • Contact Length - Post:0.138" (3.50mm)
  • Contact Material:Brass
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Fastening Type:Detent Lock
  • Insulation Height:0.232" (5.90mm)
  • Insulation Material:Polyamide (PA66), Nylon 6/6, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:2 ~ 15
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Overall Contact Length:0.350" (8.89mm)
  • Pitch - Mating:0.098" (2.50mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

00220350250022035025CONN HEADER VERT 2POS 2.5MM HeaderMale Pin0.098" (2.50mm)2RoHS
00220350350022035035CONN HEADER VERT 3POS 2.5MM HeaderMale Pin0.098" (2.50mm)3RoHS
00999909860099990986CONN HEADER VERT 2POS 2.5MM HeaderMale Pin0.098" (2.50mm)2RoHS
00999909870099990987CONN HEADER VERT 3POS 2.5MM HeaderMale Pin0.098" (2.50mm)3RoHS
00220350450022035045CONN HEADER VERT 4POS 2.5MM HeaderMale Pin0.098" (2.50mm)4RoHS
00999909880099990988CONN HEADER VERT 4POS 2.5MM HeaderMale Pin0.098" (2.50mm)4RoHS
00220350550022035055CONN HEADER VERT 5POS 2.5MM HeaderMale Pin0.098" (2.50mm)5RoHS
00999909900099990990CONN HEADER VERT 6POS 2.5MM HeaderMale Pin0.098" (2.50mm)6RoHS
00220350750022035075CONN HEADER VERT 7POS 2.5MM HeaderMale Pin0.098" (2.50mm)7RoHS
00220351250022035125CONN HEADER VERT 12POS 2.5MM HeaderMale Pin0.098" (2.50mm)12RoHS
00220350650022035065CONN HEADER VERT 6POS 2.5MM HeaderMale Pin0.098" (2.50mm)6RoHS
00220350850022035085CONN HEADER VERT 8POS 2.5MM HeaderMale Pin0.098" (2.50mm)8RoHS
00220351050022035105CONN HEADER VERT 10POS 2.5MM HeaderMale Pin0.098" (2.50mm)10RoHS
00999909890099990989CONN HEADER VERT 5POS 2.5MM HeaderMale Pin0.098" (2.50mm)5RoHS
00999909920099990992CONN HEADER VERT 8POS 2.5MM HeaderMale Pin0.098" (2.50mm)8RoHS
00220350950022035095CONN HEADER VERT 9POS 2.5MM HeaderMale Pin0.098" (2.50mm)9RoHS
00220351550022035155CONN HEADER VERT 15POS 2.5MM HeaderMale Pin0.098" (2.50mm)15RoHS
00220351150022035115CONN HEADER VERT 11POS 2.5MM HeaderMale Pin0.098" (2.50mm)11RoHS
00220351450022035145CONN HEADER VERT 14POS 2.5MM HeaderMale Pin0.098" (2.50mm)14RoHS

View in Parametric Search

Associated Product
Molex 0766500167
Category: Interconnect, Wire-Connectors, Interconnects-Connector Kits-Rectangular
Molex 0050375023
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.098" (2.50mm) Pitch