USD
Print Print this page
 
C-TON Industries
PW1.5 Series
Carlo Gavazzi Inc.
SPM3 Series
 
Cincon Electronics Co. LTD
CFMxxx Series
  • Images

SPM3 Series

Modular Switching Power Supply

Carlo Gavazzi Inc.

Datasheets:
Features
  • Single DIN module
  • Short circuit protection
  • Overload protection
  • High efficiency
  • Universal input 90/264VAC – 120/370VDC
  • LOW voltage LED indicator
  • Internal input filter
Applications
  • Automation application
  • Building automation application
Specifications
  • Applications:Industrial, ITE (Commercial)
  • Approval Agency:CE, cULus, TUV
  • Current - Output (Max):1.3A
  • Efficiency:83%
  • Features:Adjustable Output, IP20, Universal Input
  • Minimum Load Required:No
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-25°C ~ 71°C (With Derating)
  • Power (Watts):31W
  • Size / Dimension:2.19" L x 2.05" W x 3.58" H (55.5mm x 52.0mm x 91.0mm)
  • Type:Enclosed
  • Voltage - Input:90 ~ 264 VAC, 120 ~ 370 VDC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:24V
Parts