USD
Print Print this page
 
Carlo Gavazzi Inc.
SPD Series
Carlo Gavazzi Inc.
SPM1 Series
 
Cincon Electronics Co. LTD
CFMxxx Series
  • Images

SPM1 Series

Modular Switching Power Supply

Carlo Gavazzi Inc.

Datasheets:
Features
  • Single DIN module
  • Short circuit protection
  • Overload protection
  • High efficiency
  • Universal input 90/264VAC – 120/370VDC
  • LOW voltage LED indicator
  • Internal input filter
Applications
  • Automation application
  • Building automation application
Specifications
  • Applications:Industrial, ITE (Commercial)
  • Approval Agency:CE, cULus, TUV
  • Current - Output (Max):420mA ~ 830mA
  • Efficiency:78% ~ 80%
  • Features:Adjustable Output, IP20, Universal Input
  • Minimum Load Required:No
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-25°C ~ 71°C (With Derating)
  • Power (Watts):10W
  • Size / Dimension:2.19" L x 0.71" W x 3.58" H (55.5mm x 18.0mm x 91.0mm)
  • Type:Enclosed
  • Voltage - Input:90 ~ 264 VAC, 120 ~ 370 VDC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:12V ~ 24V
Parts

View in Parametric Search

SPM1241SPM1241AC/DC CONVERTER 24V 10W Enclosed190 ~ 264 VAC, 120 ~ 370 VDC24V
SPM1121SPM1121AC/DC CONVERTER 12VDC 10W Enclosed190 ~ 264 VAC, 120 ~ 370 VDC12V

View in Parametric Search