Print Print this page
 
KYOCERA AVX
Military, MIL-C-11015, CK14 Series
KYOCERA AVX
SpinGuard® AA Series
 
KYOCERA AVX
SpinGuard® SA Series
  • Images

SpinGuard® AA Series

Automotive, Axial Leaded Ceramic Capacitors

KYOCERA AVX

The axial leaded capacitors meet AEC-Q200 level certification. The SpinGuard® AA Series is available in X7R dielectric and features an operating temperature range of -55°C to 125°C, making the parts ideal for a variety of automotive applications.

Features
Applications:
  • Under-hood and in-cabin automotive applications
Specifications
  • Applications:Automotive
  • Capacitance:1000pF ~ .1µF
  • Lead Style:Straight
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Axial
  • Ratings:AEC-Q200
  • Temperature Coefficient:X7R
  • Tolerance:±10%
  • Voltage - Rated:50V ~ 100V
Parts

View in Parametric Search

AA101C102K4RAA101C102K4RCAP CER 1000PF 100V X7R AXIAL 1000pF±10%100VX7RAxialRoHS
AA101C103K4RAA101C103K4RCAP CER 10000PF 100V X7R AXIAL 10000pF±10%100VX7RAxialRoHS
AA105C104K4RAA105C104K4RCAP CER 0.1UF 50V X7R AXIAL .1µF±10%50VX7RAxialRoHS
AA115C104K4RAA115C104K4RCAP CER 0.1UF 50V X7R AXIAL .1µF±10%50VX7RAxialRoHS
AA301C104K4RAA301C104K4RCAP CER 0.1UF 100V X7R AXIAL .1µF±10%100VX7RAxialRoHS

View in Parametric Search