USD
Print Print this page
 
Winbond Electronics
Parallel NAND Flash W29N0xGV
Winbond Electronics
SpiFlash®
 
Winbond Electronics
W25Q16JV

SpiFlash®

Serial Flash

Winbond Electronics

Winbond's W25X and W25Q SpiFlash® Multi-I/O Memories feature the popular Serial Peripheral Interface (SPI), densities from 1M to 128M-bit, small erasable sectors and the industry's highest performance.

Product Description

Winbond's W25X and W25Q SpiFlash® Multi-I/O Memories feature the popular Serial Peripheral Interface (SPI), densities from 1M to 128M-bit, small erasable sectors and the industry's highest performance. The W25X family supports Dual-SPI effectively doubling standard SPI clock rates. The W25Q family is a "superset" of the 25X family with Dual-I/O and Quad-I/O SPI for even higher performance. Clock rates up to 104MHz achieve an equivalent of 416MHz (50M-Byte/S transfer rate) when using Quad-SPI. This is more than eight times the performance of ordinary Serial Flash (50MHz) and even surpasses asynchronous Parallel Flash memories while using fewer pins and less space. Faster transfer rates mean controllers can execute code (XIP) directly from the SPI interface or further improve boot time when shadowing code to RAM. Additionally, some SpiFlash devices offer the Quad Peripheral Interface (QPI) supporting true Quad Commands for improved XIP performance and simpler controller circuitry.

Features
SpiFlash® memories offer a pin, space and cost efficient alternative to ordinary Parallel Flash memories, and are ideal for a wide range of applications including:
  • PCs, DVD, Blu-Ray, WLAN, DSL, Cable, Printers
  • Hard Drives, Set Top Box, LCD-TV, Mobile Phones
  • Bluetooth, GPS, MP3, Meters, DSP, FPGAs and more.
Specifications
  • Access Time:400ps ~ 20ns
  • Clock Frequency:80MHz ~ 2.133GHz
Parts

View in Parametric Search

W25X20CLUXIG TRW25X20CLUXIG TRIC FLASH 2M SPI 104MHZ 8USON Non-VolatileFLASHFLASH2Mb (256K x 8)8-UFDFN Exposed PadRoHS
W25X20CLSNIGW25X20CLSNIGIC FLASH 2M SPI 104MHZ 8SOIC Non-VolatileFLASHFLASH2Mb (256K x 8)8-SOIC (0.154", 3.90mm Width)RoHS
W25X40CLUXIG TRW25X40CLUXIG TRIC FLASH 4M SPI 104MHZ 8USON Non-VolatileFLASHFLASH4Mb (512K x 8)8-UFDFN Exposed PadRoHS
W25Q80DVSNIG TRW25Q80DVSNIG TRIC FLASH 8M SPI 104MHZ 8SOIC Non-VolatileFLASHFLASH - NOR8Mb (1M x 8)8-SOIC (0.154", 3.90mm Width)RoHS
W25X40CLSNIGW25X40CLSNIGIC FLASH 4M SPI 104MHZ 8SOIC Non-VolatileFLASHFLASH4Mb (512K x 8)8-SOIC (0.154", 3.90mm Width)RoHS
W25Q80DVUXIE TRW25Q80DVUXIE TRIC FLASH 8M SPI 104MHZ 8USON Non-VolatileFLASHFLASH - NOR8Mb (1M x 8)8-UFDFN Exposed PadRoHS
W25Q80DVSNIGW25Q80DVSNIGIC FLASH 8M SPI 104MHZ 8SOIC Non-VolatileFLASHFLASH - NOR8Mb (1M x 8)8-SOIC (0.154", 3.90mm Width)RoHS
W25Q80DVSSIGW25Q80DVSSIGIC FLASH 8M SPI 104MHZ 8SOIC Non-VolatileFLASHFLASH - NOR8Mb (1M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
W25Q32JVSSIQ TRW25Q32JVSSIQ TRIC FLASH 32M SPI 133MHZ 8SOIC Non-VolatileFLASHFLASH - NOR32Mb (4M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
W25Q64JVSSIM TRW25Q64JVSSIM TRIC FLASH 64M SPI 133MHZ 8SOIC Non-VolatileFLASHFLASH - NOR64Mb (8M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
W25Q64JVSSIQ TRW25Q64JVSSIQ TRIC FLASH 64M SPI 133MHZ 8SOIC Non-VolatileFLASHFLASH - NOR64Mb (8M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
W25Q64JVZPIQ TRW25Q64JVZPIQ TRIC FLASH 64M SPI 133MHZ 8WSON Non-VolatileFLASHFLASH - NOR64Mb (8M x 8)8-WDFN Exposed PadRoHS
W25Q32JVZPIQW25Q32JVZPIQIC FLASH 32M SPI 133MHZ 8WSON Non-VolatileFLASHFLASH - NOR32Mb (4M x 8)8-WDFN Exposed PadRoHS
W25Q64JVSSIQW25Q64JVSSIQIC FLASH 64M SPI 133MHZ 8SOIC Non-VolatileFLASHFLASH - NOR64Mb (8M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
W25Q128JVSIQ TRW25Q128JVSIQ TRIC FLASH 128M SPI 133MHZ 8SOIC Non-VolatileFLASHFLASH - NOR128Mb (16M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
W25Q128JVSIM TRW25Q128JVSIM TRIC FLASH 128M SPI 133MHZ 8SOIC Non-VolatileFLASHFLASH - NOR128Mb (16M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
W25Q128JVPIQ TRW25Q128JVPIQ TRIC FLASH 128M SPI 133MHZ 8WSON Non-VolatileFLASHFLASH - NOR128Mb (16M x 8)8-WDFN Exposed PadRoHS
W25Q128JVPIM TRW25Q128JVPIM TRIC FLASH 128M SPI 133MHZ 8WSON Non-VolatileFLASHFLASH - NOR128Mb (16M x 8)8-WDFN Exposed PadRoHS
W25Q128JVSIMW25Q128JVSIMIC FLASH 128M SPI 133MHZ 8SOIC Non-VolatileFLASHFLASH - NOR128Mb (16M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
W25Q128JVSIQW25Q128JVSIQIC FLASH 128M SPI 133MHZ 8SOIC Non-VolatileFLASHFLASH - NOR128Mb (16M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
W25Q128JVPIQW25Q128JVPIQIC FLASH 128M SPI 133MHZ 8WSON Non-VolatileFLASHFLASH - NOR128Mb (16M x 8)8-WDFN Exposed PadRoHS
W25Q128JVPIMW25Q128JVPIMIC FLASH 128M SPI 133MHZ 8WSON Non-VolatileFLASHFLASH - NOR128Mb (16M x 8)8-WDFN Exposed PadRoHS
W25N01GVZEIG TRW25N01GVZEIG TRIC FLASH 1G SPI 104MHZ 8WSON Non-VolatileFLASHFLASH - NAND1Gb (128M x 8)8-WDFN Exposed PadRoHS
W25Q128JVEIQW25Q128JVEIQIC FLASH 128M SPI 133MHZ 8WSON Non-VolatileFLASHFLASH - NOR128Mb (16M x 8)8-WDFN Exposed PadRoHS
W25Q256JVFIQW25Q256JVFIQIC FLASH 256M SPI 133MHZ 16SOIC Non-VolatileFLASHFLASH - NOR256Mb (32M x 8)16-SOIC (0.295", 7.50mm Width)RoHS
W25Q512JVEIQW25Q512JVEIQSPIFLASH 512M-BIT 4KB UNIFORM Non-VolatileFLASHFLASH - NOR512Mb (64M x 8)8-WDFN Exposed Pad
W25Q40EWSNIGW25Q40EWSNIGIC FLASH 4M SPI 104MHZ 8SOIC Non-VolatileFLASHFLASH - NOR4Mb (512K x 8)8-SOIC (0.154", 3.90mm Width)RoHS
W25Q80EWSNIGW25Q80EWSNIGIC FLASH 8M SPI 104MHZ 8SOIC Non-VolatileFLASHFLASH - NOR8Mb (1M x 8)8-SOIC (0.154", 3.90mm Width)RoHS
W25Q80DVZPIGW25Q80DVZPIGIC FLASH 8M SPI 104MHZ 8WSON Non-VolatileFLASHFLASH - NOR8Mb (1M x 8)8-WDFN Exposed PadRoHS
W25X40CLZPIGW25X40CLZPIGIC FLASH 4M SPI 104MHZ 8WSON Non-VolatileFLASHFLASH4Mb (512K x 8)8-WDFN Exposed PadRoHS
W25Q64JVSSIMW25Q64JVSSIMIC FLASH 64M SPI 133MHZ 8SOIC Non-VolatileFLASHFLASH - NOR64Mb (8M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
W25Q128JVFIQW25Q128JVFIQIC FLASH 128M SPI 133MHZ 16SOIC Non-VolatileFLASHFLASH - NOR128Mb (16M x 8)16-SOIC (0.295", 7.50mm Width)RoHS
W25Q256JVEIQW25Q256JVEIQIC FLASH 256M SPI 133MHZ 8WSON Non-VolatileFLASHFLASH - NOR256Mb (32M x 8)8-WDFN Exposed PadRoHS
W25Q512JVFIMW25Q512JVFIMSPIFLASH 512M-BIT 4KB UNIFORM Non-VolatileFLASHFLASH - NOR512Mb (64M x 8)16-SOIC (0.295", 7.50mm Width)
W25Q512JVEIMW25Q512JVEIMSPIFLASH 512M-BIT 4KB UNIFORM Non-VolatileFLASHFLASH - NOR512Mb (64M x 8)8-WDFN Exposed Pad
W25X20CLZPIGW25X20CLZPIGIC FLASH 2M SPI 104MHZ 8WSON Non-VolatileFLASHFLASH2Mb (256K x 8)8-WDFN Exposed PadRoHS
W25Q80DLZPIG TRW25Q80DLZPIG TRSPIFLASH, 8M-BIT, 4KB UNIFORM SENon-VolatileFLASHFLASH - NOR8Mb (1M x 8)8-WDFN Exposed PadRoHS
W25Q512JVFIQW25Q512JVFIQSPIFLASH 512M-BIT 4KB UNIFORM Non-VolatileFLASHFLASH - NOR512Mb (64M x 8)16-SOIC (0.295", 7.50mm Width)
W25Q512JVBIQW25Q512JVBIQSPIFLASH 512M-BIT 4KB UNIFORM Non-VolatileFLASHFLASH - NOR512Mb (64M x 8)24-TBGA
W25Q20EWBYIG TRW25Q20EWBYIG TRSPIFLASH, 1.8V, 2M-BIT, 4KB UNIFNon-VolatileFLASHFLASH - NOR2Mb (256K x 8)8-XFBGA, WLCSPRoHS
W25Q16JVSNIQ TRW25Q16JVSNIQ TRIC FLASH 16M SPI 133MHZ 8SOIC Non-VolatileFLASHFLASH - NOR16Mb (2M x 8)8-SOIC (0.154", 3.90mm Width)RoHS
W25Q40EWUXIE TRW25Q40EWUXIE TRIC FLASH 4M SPI 104MHZ 8USON Non-VolatileFLASHFLASH - NOR4Mb (512K x 8)8-UFDFN Exposed PadRoHS
W25Q16JVZPIQ TRW25Q16JVZPIQ TRIC FLASH 16M SPI 133MHZ 8WSON Non-VolatileFLASHFLASH - NOR16Mb (2M x 8)8-WDFN Exposed PadRoHS
W25Q32JWUUIQTRW25Q32JWUUIQTRSPIFLASH, 1.8V, 32M-BIT, 4KB UNINon-VolatileFLASHFLASH - NOR32Mb (4M x 8)8-UDFN Exposed PadRoHS
W25Q64JVSFIQ TRW25Q64JVSFIQ TRIC FLASH 64M SPI 133MHZ 16SOIC Non-VolatileFLASHFLASH - NOR64Mb (8M x 8)16-SOIC (0.295", 7.50mm Width)RoHS
W25Q40CLSNIGW25Q40CLSNIGIC FLASH 4M SPI 104MHZ 8SOIC Non-VolatileFLASHFLASH - NOR4Mb (512K x 8)8-SOIC (0.154", 3.90mm Width)RoHS
W25X40CLSSIGW25X40CLSSIGIC FLASH 4M SPI 104MHZ 8SOIC Non-VolatileFLASHFLASH4Mb (512K x 8)8-SOIC (0.209", 5.30mm Width)RoHS
W25Q32JVDAIQW25Q32JVDAIQIC FLASH 32M SPI 133MHZ 8DIP Non-VolatileFLASHFLASH - NOR32Mb (4M x 8)8-DIP (0.300", 7.62mm)RoHS
W25Q32JWZPIQW25Q32JWZPIQIC FLASH 32M SPI 133MHZ 8WSON Non-VolatileFLASHFLASH - NOR32Mb (4M x 8)8-WDFN Exposed PadRoHS
W25Q64JVSFIQW25Q64JVSFIQIC FLASH 64M SPI 133MHZ 16SOIC Non-VolatileFLASHFLASH - NOR64Mb (8M x 8)16-SOIC (0.295", 7.50mm Width)RoHS
W25Q64JWSSIQW25Q64JWSSIQIC FLASH 64MBIT SPI 8SOP Non-VolatileFLASHFLASH - NOR64Mb (8M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
W25Q128JVFIMW25Q128JVFIMIC FLASH 128M SPI 133MHZ 16SOIC Non-VolatileFLASHFLASH - NOR128Mb (16M x 8)16-SOIC (0.295", 7.50mm Width)RoHS
W25Q20EWSNIGW25Q20EWSNIGIC FLASH 2M SPI 104MHZ 8SOIC Non-VolatileFLASHFLASH - NOR2Mb (256K x 8)8-SOIC (0.154", 3.90mm Width)RoHS
W25Q80EWZPIGW25Q80EWZPIGIC FLASH 8M SPI 104MHZ 8WSON Non-VolatileFLASHFLASH - NOR8Mb (1M x 8)8-WDFN Exposed PadRoHS
W25Q16JVSSIMW25Q16JVSSIMSPIFLASH, 3V, 16M-BIT, 4KB UNIFONon-VolatileFLASHFLASH - NOR16Mb (2M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
W25Q16JLSSIGW25Q16JLSSIGSPIFLASH, 16M-BIT, 4KB UNIFORM SNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
W25N512GVEIGW25N512GVEIG512MB SERIAL NAND FLASH, 3V Non-VolatileFLASHFLASH - NAND (SLC)512Mb (64M x 8)8-WDFN Exposed PadRoHS
W74M12JWSSIQW74M12JWSSIQSECURITY AUTHENTICATION SPIFLASHNon-VolatileFLASHFLASH128Mb (16M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
W74M25JVZEIQW74M25JVZEIQSECURITY AUTHENTICATION SPIFLASHNon-VolatileFLASHFLASH256Mb (32M x 8)8-WDFN Exposed PadRoHS
W74M01GVZEIGW74M01GVZEIGSECURITY AUTHENTICATION, SERIAL Non-VolatileFLASHFLASH - NOR1Gb (128M x 8)8-WDFN Exposed PadRoHS
W25Q16JVSSIQ TRW25Q16JVSSIQ TRIC FLASH 16M SPI 133MHZ 8SOIC Non-VolatileFLASHFLASH - NOR16Mb (2M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
W25Q01JVZEIQW25Q01JVZEIQSPIFLASH, 1G-BIT, 4KB UNIFORM SENon-VolatileFLASHFLASH - NOR1Gb (128M x 8)8-WDFN Exposed PadRoHS
W25Q80EWSSIGW25Q80EWSSIGIC FLASH 8M SPI 104MHZ 8SOIC Non-VolatileFLASHFLASH - NOR8Mb (1M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
W25Q10EWSNIGW25Q10EWSNIGSPIFLASH, 1.8V 1M-BIT, 4KB UNIFONon-VolatileFLASHFLASH - NOR1Mb (128K x 8)8-SOIC (0.154", 3.90mm Width)RoHS
W25M02GWZEIGW25M02GWZEIG2G-BIT SERIAL NAND FLASH, 1.8V Non-VolatileFLASHFLASH - NAND (SLC)2Gb (256M x 8)8-WDFN Exposed PadRoHS
W978H6KBVX2I TRW978H6KBVX2I TR256MB LPDDR2, X16, 400MHZ, -40 ~VolatileDRAMSDRAM - Mobile LPDDR2256Mb (16M x 16)134-VFBGARoHS
W971GG8SS25IW971GG8SS25I1GB, DDR2-800, X8. IND TEMP VolatileDRAMSDRAM - DDR21Gb (128M x 8)60-TFBGARoHS
W634GU6NB-12W634GU6NB-124GB DDR3L 1.35V SDRAM, X16, 800MVolatileDRAMSDRAM - DDR3L4Gb (256M x 16)96-VFBGARoHS
W632GG6NB-12 TRW632GG6NB-12 TR2GB DDR3 SDRAM, X16, 800MHZ T&R VolatileDRAMSDRAM - DDR32Gb (128M x 16)96-VFBGARoHS
W632GU6NB-12 TRW632GU6NB-12 TR2GB DDR3L 1.35V SDRAM, X16, 800MVolatileDRAMSDRAM - DDR3L2Gb (128M x 16)96-VFBGARoHS
W632GU6NB12I TRW632GU6NB12I TR2GB DDR3L 1.35V SDRAM, X16, INDUVolatileDRAMSDRAM - DDR3L2Gb (128M x 16)96-VFBGARoHS
W66BM6NBUAFI TRW66BM6NBUAFI TR2GB LPDDR4X, X16, 1600MHZ, INDUSVolatileDRAMSDRAM - Mobile LPDDR4X2Gb (128M x 16)200-WFBGARoHS
W66BL6NBUAGI TRW66BL6NBUAGI TR2GB LPDDR4, X16, 1866MHZ, INDUSTVolatileDRAMSDRAM - Mobile LPDDR42Gb (128M x 16)200-WFBGARoHS
W66CM2NQUAGI TRW66CM2NQUAGI TR4GB LPDDR4X, DDP, X32, 1866MHZ, VolatileDRAMSDRAM - Mobile LPDDR4X4Gb (256M x 16)200-WFBGARoHS
W66CL2NQUAGI TRW66CL2NQUAGI TR4GB LPDDR4, DDP, X32, 1866MHZ, IVolatileDRAMSDRAM - Mobile LPDDR44Gb (256M x 16)200-WFBGARoHS
W632GG6NB12I TRW632GG6NB12I TR2GB DDR3 SDRAM, X16, INDUSTRIAL VolatileDRAMSDRAM - DDR32Gb (128M x 16)96-VFBGARoHS

View in Parametric Search

Associated Product
Winbond Electronics W25Q32JVSSIQ
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Memory-FLASH-FLASH
Winbond Electronics SDRAM Mobile LPDDR2
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Memory-DRAM
Winbond Electronics W25Q16JVSSIQ
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Memory-FLASH-FLASH