USD
Print Print this page
 
Fremont Micro Devices Ltd
FT93C46/56/66 Series
Fremont Micro Devices Ltd
SPI Serial EEPROM
 
Kioxia America, Inc.
SLC NAND Flash Memory
  • Images

SPI Serial EEPROM

SPI Serial EEPROM

Fremont Micro Devices Ltd

Datasheets:
Specifications
  • Clock Frequency:20MHz
  • Memory Format:EEPROM
  • Memory Interface:SPI
  • Memory Size:32Kb (4K x 8)
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Package / Case:8-TSSOP (0.173", 4.40mm Width)
  • Supplier Device Package:8-TSSOP
  • Technology:EEPROM
  • Voltage - Supply:1.8V ~ 5.5V
  • Write Cycle Time - Word, Page:5ms
Parts