Print Print this page
 
IO Audio Technologies
Powerlatch™ Series
IO Audio Technologies
SPEAKERLATCH™ Series
 
IO Audio Technologies
XLR Connectors

SPEAKERLATCH™ Series

SPEAKERLATCH™ Cable Connector

IO Audio Technologies

Speakerlatch™ connectors provide the safest connection for driving passive speakers. They feature a reinforced plastic shell with 4 silver plated contacts designed to withstand the abuse of stage productions. They also feature a plastic insert which clamps onto the cable to provide strain relief. The “twist-to-lock” motion makes each connection extremely robust and prevents accidental disconnection while protecting the user always from unintentional shocks and conductor damage.

Specifications
  • Color:Black
  • Contact Finish - Mating:Silver
  • Contact Material:Copper Alloy
  • Current Rating (Amps):16A
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:4
  • Operating Temperature:-30°C ~ 80°C
  • Orientation:Keyed
  • Primary Material:Plastic
  • Shell Finish:Black
  • Shell Material:Polyamide (PA66), Nylon 6/6, Glass Filled
  • Shielding:Unshielded
  • Voltage Rating:250VAC
Parts