Print Print this page
 
Bel Power Solutions
MBC75 Series
Carlo Gavazzi Inc.
SPDM Series
 
Cincon Electronics Co. LTD
CFMxxx Series
  • Images

SPDM Series

Switching Power Supply

Carlo Gavazzi Inc.

The Switching power supplies SPDM Series are specially designed to be used in all automation application where the installation is on a DIN rail and compact dimensions and performance are a must.

Features
  • Universal input 85~264VAC
  • Short circuit protection
  • Internal input filter
  • High efficiency up to 86%
  • High average efficiency meets ErP 2009/125/EC
  • Low standby power consumption
Specifications
  • Applications:Industrial, ITE (Commercial)
  • Approvals:CE, cULus, TUV
  • Current - Output (Max):3A ~ 5.5A
  • Efficiency:88% ~ 89%
  • Features:Adjustable Output, IP20, Universal Input
  • Minimum Load Required:No
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-25°C ~ 71°C (With Derating)
  • Power (Watts):66W ~ 72W
  • Size / Dimension:3.94" L x 1.59" W x 3.60" H (100.0mm x 40.5mm x 90.0mm)
  • Type:Enclosed
  • Voltage - Input:85 ~ 264 VAC, 120 ~ 375 VDC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:12V ~ 24V
Parts

View in Parametric Search

SPDM24751SPDM24751AC/DC CONVERTER 75W 24VDC Enclosed185 ~ 264 VAC, 120 ~ 375 VDC24VRoHS
SPDM12751SPDM12751AC/DC CONVERTER 75W 12VDC Enclosed185 ~ 264 VAC, 120 ~ 375 VDC12VRoHS
SPDM12751BSPDM12751BAC/DC CONVERTER 75W 12VDC Enclosed185 ~ 264 VAC, 120 ~ 375 VDC12VRoHS
SPDM24751BSPDM24751BAC/DC CONVERTER 75W 24VDC Enclosed185 ~ 264 VAC, 120 ~ 375 VDC24VRoHS

View in Parametric Search