Print Print this page
 
TE Connectivity AMP Connectors
FFC, FPC (Flat Flexible) Accessories
3M
SPD08 Series
 
Amphenol ICC
COOL EDGE 1.00mm PCIe® Series

SPD08 Series

Dual Edge 0.031" (0.80mm) Pitch, 0.062" (1.57mm) Card Thickness, High Speed Card Edge Connector

3M

3M SPD08 high speed card edge connector

Product Description

The 3M High-Speed Card-Edge Connector SPD08 supports high-speed board-to-board and wire-to-board connections. It has a robust and flexible contact design for reliable connections, and features a flexible stacking height and compact design to conserve board space and provide optimal value to customers.

The connector’s flexible design handles from 20 up to 200 contact positions and can support up to 15 Gbps board-to-board applications. Additionally, when used in conjunction with the 3M™ Twin Axial Cable, the 3M SPD08 connector supports up to 25 Gbps wire-to-board applications with a reliable, simultaneous ribbon termination.

Features
  • Controlled impedance, crosstalk limiting contact design supports speeds up to 15 Gbps (at 30 mm stack height).
  • Embedded ground plane within riser card limits row to row crosstalk and enhances signal integrity
  • Supports XAUI, PCI express (Gen 1/2/3), SATA and other application speeds
  • Supports flexible stacking height (16 mm-40 mm) with the use of a PCB intermediate riser card
  • Robust contact design is tolerant of misalignment, provides a reliable connection and supports blind mate
  • High density board footprint
Applications:
  • Data communication systems
  • Enterprise servers
  • Telecommunications equipment
  • Defense
  • Test applications
Specifications
  • Card Thickness:0.062" (1.57mm)
  • Card Type:Non Specified - Dual Edge
  • Color:Black
  • Contact Finish:Gold
  • Contact Finish Thickness:30.0µin (0.76µm)
  • Contact Material:Copper Alloy
  • Contact Type:Cantilever
  • Gender:Female
  • Material - Insulation:Liquid Crystal Polymer (LCP), Glass Filled
  • Mounting Type:Surface Mount
  • Number of Positions:20 ~ 120
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 125°C
  • Pitch:0.031" (0.80mm)
  • Read Out:Dual
  • Termination:Solder
Parts

View in Parametric Search

SPD08-080-RB-TRSPD08-080-RB-TRCONN EDGE DUAL FMALE 80POS 0.031Non Specified - Dual EdgeFemale-80RoHS
SPD08-040-RB-TRSPD08-040-RB-TRCONN EDGE DUAL FMALE 40POS 0.031Non Specified - Dual EdgeFemale2040RoHS
SPD08-120-L-RB-TRSPD08-120-L-RB-TRCONN EDGE DUAL FMALE 120POS .031Non Specified - Dual EdgeFemale-120RoHS
SPD08-020-L-RB-TRSPD08-020-L-RB-TRCONN EDGE DUAL FMALE 20POS 0.031Non Specified - Dual EdgeFemale1020RoHS
SPD08-100-L-RB-TRSPD08-100-L-RB-TRCONN EDGE DUAL FMALE 100POS .031Non Specified - Dual EdgeFemale-100RoHS
SPD08-060-RB-TRSPD08-060-RB-TRCONN EDGE DUAL FMALE 60POS 0.031Non Specified - Dual EdgeFemale3060RoHS
SPD08-020-RB-TRSPD08-020-RB-TRCONN EDGE DUAL FMALE 20POS 0.031Non Specified - Dual EdgeFemale1020RoHS

View in Parametric Search