Print Print this page
 
Bel Power Solutions
Linear Series
Carlo Gavazzi Inc.
SPD Series
 
Carlo Gavazzi Inc.
SPDM Series
Carlo Gavazzi Inc.

SPD Series

Switching Power Supply

Carlo Gavazzi Inc.

The Switching power supplies SPD series are specially designed to be used in all automation application where the installation is on a DIN rail and compact dimensions and performance are a must.

Datasheets:
Features
  • Universal AC input full range
  • Short circuit protection
  • Overload protection
  • High efficiency
  • LED indicator for DC power ON
  • LED indication for DC low
  • Internal input filter
Applications
  • Automation application
Specifications
  • Applications:Hazardous Locations, ITE (Commercial)
  • Approvals:CCC, CE, cULus, cURus, TUV
  • Current - Output (Max):2.5A
  • Efficiency:84%
  • Features:Adjustable Output, DC Input Capable, Universal Input
  • Minimum Load Required:No
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 71°C (With Derating)
  • Power (Watts):30W
  • Size / Dimension:4.49" L x 1.59" W x 3.54" H (114.0mm x 40.5mm x 90.0mm)
  • Type:Enclosed
  • Voltage - Input:85 ~ 264 VAC
  • Voltage - Output 1:12V
Parts