USD
Print Print this page
 
STMicroelectronics
S2-LP Sub-1GHz Transceiver Development Kits
STMicroelectronics
SPBTLE-1S Evaluation Board STEVAL-IDB007V1M
 
STMicroelectronics
SPIRIT1 Daughterboard
  • Images

SPBTLE-1S Evaluation Board STEVAL-IDB007V1M

STEVAL-IDB007V1M Evaluation Platform Based on the SPBTLE-1S Module

STMicroelectronics

The STEVAL-IDB007V1M evaluation platform is based on the SPBTLE-1S, BlueNRG-1 SoC ICs, low power Bluetooth® smart system-on-chip, compliant with the Bluetooth® v4.2 specification and supporting master, slave and simultaneous master-and-slave roles. The STEVAL-IDB007V1M also provides a set of hardware resources for a wide range of application scenarios: sensor data (accelerometer, pressure and temperature sensors), remote control (buttons and LEDs) and debug message management via USB virtual COM.

Specifications
  • For Use With/Related Products:BlueNRG-1
  • Frequency:2.4GHz
  • Supplied Contents:Board(s)
  • Type:Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Parts
Associated Product
STMicroelectronics USBLC6-2 Series
Category: Power, Circuit Protection-Circuit Protection-TVS - Diodes-Surface Mount-2 Channel Array
STMicroelectronics Analog Switches, Multiplexers, Demultiplexers
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Interface-Analog Switches, Multiplexers, Demultiplexers-4 Channel-2:1 Circuit
STMicroelectronics SPBTLE-1S
Category: RF/IF and RFID-RF Transceiver Modules and Modems
STMicroelectronics ST2378E
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Logic-Translators, Level Shifters
STMicroelectronics STM32L1
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M3
STMicroelectronics LPS25HB
Category: Sensors, Transducers-Pressure Sensors, Transducers-Absolute