USD
Print Print this page
 
SparkFun Electronics
SparkFun IR Array Breakout - 55 Degree FOV, MLX90640 (Qwiic)
SparkFun Electronics
SparkFun I²S Audio Breakout - MAX98357A
 
SparkFun Electronics
SparkFun Line Follower Array
  • Images

SparkFun I²S Audio Breakout - MAX98357A

DEV-14809 - SparkFun I²S Audio Breakout - MAX98357A

SparkFun Electronics

The SparkFun I²S Audio Breakout board uses the MAX98357A digital to analog converter (DAC), which converts I²S (not be confused with I²C) audio to an analog signal to drive speakers. The I²S Audio Breakout converts the digital audio signals using the I²S standard to an analog signal and amplifies the signal using a class D amplifier which can deliver up to 3.2W of power into a 4Ω load. The board can be configured to output only the left channel audio, right channel, or both. The SparkFun I²S Audio Breakout board is simple, requiring only a few pin connections to get it up and working. By default, the board is configured in “mono” operation, meaning the left and right signals are combined to drive a single speaker.

Specifications
  • Contents:Board(s)
  • Function:Audio Interface
  • Type:Audio
  • Utilized IC / Part:MAX98357A
Parts