USD
Print Print this page
 
Littelfuse Inc.
SP1002, SPA® Series
Littelfuse Inc.
SP1003, SPA® Series
 
Littelfuse Inc.
SP1005, SPA® Series
  • Images
  • Drawings

SP1003, SPA® Series

Surface Mount, Single Channel, TVS Diodes

Littelfuse Inc.

The SP1003, SPA® Series, robust diodes, can safely absorb repetitive ESD strikes without performance degradation. Additionally, each diode can safely dissipate 7A of 8/20µs surge current (IEC61000-4-5) with very low clamping voltages.

Product Description

Zener diodes fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD).

Features
  • Low leakage current
Applications:
  • Mobile phones
  • Smart phones
  • PDAs
  • Portable navigation devices
  • Digital cameras
  • Portable medical devices
Specifications
  • Applications:General Purpose
  • Current - Peak Pulse (10/1000µs):7A (8/20µs)
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 125°C (TJ)
  • Package / Case:SOD-723
  • Power Line Protection:No
  • Supplier Device Package:SOD-723
  • Type:Zener
  • Unidirectional Channels:1
  • Voltage - Breakdown (Min):6V
  • Voltage - Clamping (Max) @ Ipp:12V (Typ)
  • Voltage - Reverse Standoff (Typ):5V (Max)
Parts