USD
Print Print this page
 
Panasonic Electronic Components
SP-Cap CY, SY Series
Panasonic Electronic Components
SP-Cap GX Series
 
Panasonic Electronic Components
SP-Cap HX Series
  • Images

SP-Cap GX Series

Super Low ESR, Surface Mount, Specialty Polymer Aluminum Electrolytic Capacitors

Panasonic Electronic Components

The SP-Cap GX series features very low ESR while providing stable capacitance at higher frequencies and temperatures. SP-Caps offer excellent performance for moderate to high capacitance and voltage values.

Features
  • Super Low-ESR
  • High temperature reflow soldering applicable
  • No derating necessary
  • Halogen free
Applications:
  • Personal computers
  • Smartphones
  • Blade servers
  • Telecommunications
  • Gaming products
Specifications
  • Applications:General Purpose
  • Capacitance:330µF ~ 560µF
  • ESR (Equivalent Series Resistance):3mOhm
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Height - Seated (Max):0.079" (2.00mm)
  • Lifetime @ Temp.:2000 Hrs @ 105°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:2917 (7343 Metric)
  • Ripple Current @ High Frequency:10.2A
  • Size / Dimension:0.287" L x 0.169" W (7.30mm x 4.30mm)
  • Surface Mount Land Size:0.287" L x 0.169" W (7.30mm x 4.30mm)
  • Tolerance:±20%
  • Type:Polymer
  • Voltage - Rated:2V ~ 2.5V
Parts

View in Parametric Search

EEF-GX0D471REEF-GX0D471RCAP ALUM POLY 470UF 20% 2V SMD Polymer470µF±20%2V2917 (7343 Metric)RoHS
EEF-GX0D471LEEF-GX0D471LCAP ALUM POLY 470UF 20% 2V SMD Polymer470µF±20%2V2917 (7343 Metric)RoHS
EEF-GX0E471REEF-GX0E471RCAP ALUM POLY 470UF 20% 2.5V SMDPolymer470µF±20%2.5V2917 (7343 Metric)RoHS
EEF-GX0D561LEEF-GX0D561LCAP ALUM POLY 560UF 20% 2V SMD Polymer560µF±20%2V2917 (7343 Metric)RoHS
EEF-GX0D331REEF-GX0D331RCAP ALUM POLY 330UF 20% 2V SMD Polymer330µF±20%2V2917 (7343 Metric)RoHS
EEF-GX0E331REEF-GX0E331RCAP ALUM POLY 330UF 20% 2.5V SMDPolymer330µF±20%2.5V2917 (7343 Metric)RoHS
EEF-GX0D561REEF-GX0D561RCAP ALUM POLY 560UF 20% 2V SMD Polymer560µF±20%2V2917 (7343 Metric)RoHS
EEF-GX0E471LEEF-GX0E471LCAP ALUM POLY 470UF 20% 2.5V SMDPolymer470µF±20%2.5V2917 (7343 Metric)RoHS

View in Parametric Search