USD
Print Print this page
 
Panasonic Electronic Components
SP-Cap CX Series
Panasonic Electronic Components
SP-Cap CY, SY Series
 
Panasonic Electronic Components
SP-Cap GX Series
  • Images

SP-Cap CY, SY Series

High Ripple Current, Surface Mount, Polymer Aluminum Electrolytic Capacitors

Panasonic Electronic Components

The SP-Cap CY, SY Series features ripple current with a lifetime rating of up to 2000 hours at 85°C.

Specifications
  • Applications:General Purpose
  • Capacitance:330µF ~ 470µF
  • ESR (Equivalent Series Resistance):9mOhm ~ 15mOhm
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Height - Seated (Max):0.118" (3.00mm)
  • Lifetime @ Temp.:2000 Hrs @ 85°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 85°C
  • Package / Case:2917 (7343 Metric)
  • Ripple Current @ High Frequency:5.1A ~ 6.3A
  • Size / Dimension:0.287" L x 0.169" W (7.30mm x 4.30mm)
  • Surface Mount Land Size:0.287" L x 0.169" W (7.30mm x 4.30mm)
  • Tolerance:±20%
  • Type:Polymer
  • Voltage - Rated:4V ~ 6.3V
Parts

View in Parametric Search

ECG-CY0J331RECG-CY0J331RCAP ALUM POLY 330UF 20% 6.3V SMDPolymer330µF±20%6.3V2917 (7343 Metric)RoHS
ECG-SY0J331RECG-SY0J331RCAP ALUM POLY 330UF 20% 6.3V SMDPolymer330µF±20%6.3V2917 (7343 Metric)RoHS
ECG-SY0G471RECG-SY0G471RCAP ALUM POLY 470UF 20% 4V SMD Polymer470µF±20%4V2917 (7343 Metric)RoHS
ECG-CY0G471RECG-CY0G471RCAP ALUM POLY 470UF 20% 4V SMD Polymer470µF±20%4V2917 (7343 Metric)RoHS

View in Parametric Search