USD
Print Print this page
 
Panasonic Electronic Components
SP-Cap CT Series
Panasonic Electronic Components
SP-Cap CX Series
 
Panasonic Electronic Components
SP-Cap CY, SY Series
Features
  • Low profile
  • High ripple current
Specifications
  • Applications:General Purpose
  • Capacitance:15µF ~ 560µF
  • ESR (Equivalent Series Resistance):12mOhm ~ 40mOhm
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Lifetime @ Temp.:2000 Hrs @ 105°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:2917 (7343 Metric)
  • Ripple Current @ High Frequency:3.2A ~ 5.6A
  • Size / Dimension:0.287" L x 0.169" W (7.30mm x 4.30mm)
  • Tolerance:±20%
  • Type:Polymer
  • Voltage - Rated:2V ~ 25V
Parts

View in Parametric Search

EEF-CX0J101REEF-CX0J101RCAP ALUM POLY 100UF 20% 6.3V SMDPolymer100µF±20%6.3V2917 (7343 Metric)RoHS
EEF-CX0G331REEF-CX0G331RCAP ALUM POLY 330UF 20% 4V SMD Polymer330µF±20%4V2917 (7343 Metric)RoHS
EEF-CX0J221REEF-CX0J221RCAP ALUM POLY 220UF 20% 6.3V SMDPolymer220µF±20%6.3V2917 (7343 Metric)RoHS
EEF-CX1C470REEF-CX1C470RCAP ALUM POLY 47UF 20% 16V SMD Polymer47µF±20%16V2917 (7343 Metric)RoHS
EEF-CX0G221REEF-CX0G221RCAP ALUM POLY 220UF 20% 4V SMD Polymer220µF±20%4V2917 (7343 Metric)RoHS
EEF-CX1E330REEF-CX1E330RCAP ALUM POLY 33UF 20% 25V SMD Polymer33µF±20%25V2917 (7343 Metric)RoHS
EEF-CX0J151XREEF-CX0J151XRCAP ALUM POLY 150UF 20% 6.3V SMDPolymer150µF±20%6.3V2917 (7343 Metric)RoHS
EEF-CX1A101REEF-CX1A101RCAP ALUM POLY 100UF 20% 10V SMD Polymer100µF±20%10V2917 (7343 Metric)RoHS
EEF-CX1D560REEF-CX1D560RCAP ALUM POLY 56UF 20% 20V SMD Polymer56µF±20%20V2917 (7343 Metric)RoHS
EEF-CX1E150REEF-CX1E150RCAP ALUM POLY 15UF 20% 25V SMD Polymer15µF±20%25V2917 (7343 Metric)RoHS
EEF-CX1D220REEF-CX1D220RCAP ALUM POLY 22UF 20% 20V SMD Polymer22µF±20%20V2917 (7343 Metric)RoHS
EEF-CX0G181XREEF-CX0G181XRCAP ALUM POLY 180UF 20% 4V SMD Polymer180µF±20%4V2917 (7343 Metric)RoHS
EEF-CX0D471REEF-CX0D471RCAP ALUM POLY 470UF 20% 2V SMD Polymer470µF±20%2V2917 (7343 Metric)RoHS
EEF-CX1C150REEF-CX1C150RCAP ALUM POLY 15UF 20% 16V SMD Polymer15µF±20%16V2917 (7343 Metric)RoHS
EEF-CX0E331XREEF-CX0E331XRCAP ALUM POLY 330UF 20% 2.5V SMDPolymer330µF±20%2.5V2917 (7343 Metric)RoHS
EEF-CX0D391REEF-CX0D391RCAP ALUM POLY 390UF 20% 2V SMD Polymer390µF±20%2V2917 (7343 Metric)RoHS
EEF-CX0D271XREEF-CX0D271XRCAP ALUM POLY 270UF 20% 2V SMD Polymer270µF±20%2V2917 (7343 Metric)RoHS
EEF-CX0D221REEF-CX0D221RCAP ALUM POLY 220UF 20% 2V SMD Polymer220µF±20%2V2917 (7343 Metric)RoHS
EEF-CX1D330REEF-CX1D330RCAP ALUM POLY 33UF 20% 20V SMD Polymer33µF±20%20V2917 (7343 Metric)RoHS
EEF-CX0E331REEF-CX0E331RCAP ALUM POLY 330UF 20% 2.5V SMDPolymer330µF±20%2.5V2917 (7343 Metric)RoHS
EEF-CX0D331REEF-CX0D331RCAP ALUM POLY 330UF 20% 2V SMD Polymer330µF±20%2V2917 (7343 Metric)RoHS
EEF-CX0E221REEF-CX0E221RCAP ALUM POLY 220UF 20% 2.5V SMDPolymer220µF±20%2.5V2917 (7343 Metric)RoHS
EEF-CX1A470REEF-CX1A470RCAP ALUM POLY 47UF 20% 10V SMD Polymer47µF±20%10V2917 (7343 Metric)RoHS
EEF-CX1C220REEF-CX1C220RCAP ALUM POLY 22UF 20% 16V SMD Polymer22µF±20%16V2917 (7343 Metric)RoHS
EEF-CX1E220REEF-CX1E220RCAP ALUM POLY 22UF 20% 25V SMD Polymer22µF±20%25V2917 (7343 Metric)RoHS
EEF-CX0J121REEF-CX0J121RCAP ALUM POLY 120UF 20% 6.3V SMDPolymer120µF±20%6.3V2917 (7343 Metric)RoHS
EEF-CX0J151REEF-CX0J151RCAP ALUM POLY 150UF 20% 6.3V SMDPolymer150µF±20%6.3V2917 (7343 Metric)RoHS
EEF-CX0G271REEF-CX0G271RCAP ALUM POLY 270UF 20% 4V SMD Polymer270µF±20%4V2917 (7343 Metric)RoHS
EEF-CX0E471REEF-CX0E471RCAP ALUM POLY 470UF 20% 2.5V SMDPolymer470µF±20%2.5V2917 (7343 Metric)RoHS
EEF-CX0J181REEF-CX0J181RCAP ALUM POLY 180UF 20% 6.3V SMDPolymer180µF±20%6.3V2917 (7343 Metric)RoHS
EEF-CX0D561REEF-CX0D561RCAP ALUM POLY 560UF 20% 2V SMD Polymer560µF±20%2V2917 (7343 Metric)RoHS
EEF-CX1D470REEF-CX1D470RCAP ALUM POLY 47UF 20% 20V SMD Polymer47µF±20%20V2917 (7343 Metric)RoHS
EEF-CX1C330REEF-CX1C330RCAP ALUM POLY 33UF 20% 16V SMD Polymer33µF±20%16V2917 (7343 Metric)RoHS
EEF-CX0G151REEF-CX0G151RCAP ALUM POLY 150UF 20% 4V SMD Polymer150µF±20%4V2917 (7343 Metric)RoHS
EEF-CX1C680REEF-CX1C680RCAP ALUM POLY 68UF 20% 16V SMD Polymer68µF±20%16V2917 (7343 Metric)RoHS
EEF-CX1A680REEF-CX1A680RCAP ALUM POLY 68UF 20% 10V SMD Polymer68µF±20%10V2917 (7343 Metric)RoHS
EEF-CX0G221XREEF-CX0G221XRCAP ALUM POLY 220UF 20% 4V SMD Polymer220µF±20%4V2917 (7343 Metric)RoHS

View in Parametric Search