Print Print this page
 
Amphenol Industrial Operations
Tru-Loc® Series
Amphenol PCD
Solaris Series
 
Amphenol Sine Systems Corp
ARC Series

Solaris Series

Rectangular Connector Housings

Amphenol PCD

Solaris Series is a small, plastic, easy to use rectangular connector designed specifically for low and medium power applications. Polyethermide Housings feature high temperature resistance, chemical resistance, long working life, and high mating cycles.

Product Description

High grade polyethermide plastic makes SOLARIS suitable for man/machine interfaces with high mating cycles, and provides a wide operating temperature range.

Features
  • Low profile rectangular form factor
  • Slide Latch for easy to use, tool less mating
  • Snap on strain relief
Specifications
  • Contact Termination:Crimp
  • Fastening Type:Latch Lock
  • Features:IP67
  • Note:Contacts Not Included
  • Number of Positions:3 ~ 8
  • Number of Rows:1 ~ 2
Parts

View in Parametric Search

SQR822150SQR822150CONN PLUG 8POS 22AWG PlugMale or Female8-RoHS
SQR320150SQR320150CONN PLUG 3POS 20AWG LC PlugFemale Socket3-RoHS
SQR422150SQR422150CONN PLUG 4POS 22AWG LC PlugFemale Socket4-RoHS
SQR620100SQR620100CONN PLUG 6POS 20AWG PlugMale or Female6-RoHS
SQR620150SQR620150CONN PLUG 6POS 20AWG PlugMale or Female6-RoHS
SQR822100SQR822100CONN PLUG 8POS 22AWG PlugMale or Female8-RoHS
SQR320200SQR320200CONN RECEPTACLE 3POS 20AWG LC ReceptacleMale Pin3-RoHS
SQR620200SQR620200CONN RECEPTACLE 6POS 20AWG ReceptacleMale or Female6-RoHS
SQR822200SQR822200CONN RECEPTACLE 8POS 22AWG ReceptacleMale or Female8-RoHS
SQR822750SQR822750CONN RECEPTACLE 8POS 22AWG ReceptacleFemale Socket8-RoHS
SQR620700SQR620700CONN RECEPTACLE 6POS 20AWG ReceptacleMale Pin6-RoHS
SQR822700SQR822700CONN RECEPTACLE 8POS 22AWG ReceptacleMale Pin8-RoHS
SQR422200SQR422200CONN RECEPTACLE 4POS 22AWG LC ReceptacleMale Pin4-RoHS
SQR620250SQR620250CONN RECEPTACLE 6POS 20AWG ReceptacleMale or Female6-RoHS
SQR822250SQR822250CONN RECEPTACLE 8POS 22AWG ReceptacleMale or Female8-RoHS
SQR620750SQR620750CONN RECEPTACLE 6POS 20AWG ReceptacleFemale Socket6-RoHS

View in Parametric Search

Associated Product
Amphenol Aerospace Operations M39029/56-351
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Contacts