USD
Print Print this page
 
Kitronik Ltd.
Simple Robotics Kit - Single Pack
Kitronik Ltd.
Solar Garden Light with Battery
 
Kitronik Ltd.
Solar Torch Kit
  • Images

Solar Garden Light with Battery

2134 Solar Garden Light with Battery

Kitronik Ltd.

Build you own DIY "Sun Jar" with a Solar Garden Light Kit. is an interesting project that uses sustainable energy to illuminate a white LED. During the day the solar panel charges an AA battery, then when it goes dark the board automatically switches from charging the battery to illuminating the LED. The solar panel is resin encapsulated and therefore waterproof. You will need to make a waterproof enclosure for the rest of the parts. Alternatively, the board has been shaped so that it will fit into an old jar.

Features
Contents:
  • 1 x Solar Cell (60mm by 60mm)
  • 1 x Rechargeable Battery 900mA/h
  • 1 x 22ohm Resistor
  • 1 x 330ohm Resistor
  • 1 x 1Kohm Resistor
  • 1 x 10Kohm Resistor
  • 1 x 100Kohm Resistor
  • 2 x 1nF Ceramic Disc Capacitor
  • 1 x Wide White 5mm Water Clear LED
  • 2 x BC337 NPN Transistor
  • 1 x AA Battery Holder, PCB Mounting
  • 2 x 470uH Inductors
  • 1 x BAT41 Diode
  • 0.5m Connecting Wire (For Solar Cell)
  • 1 x Solar Garden Light PCB
Specifications
  • Kit Type:Project Kit
  • Main Purpose:Lighting Kit
Parts