USD
Print Print this page
 
Pomona Electronics
SOIC Clip® Test Clip Kit 5514
Pomona Electronics
SOIC Clip® Test Clips
 
TE Energy & Utilities
CPGI-ALLIGATOR-1-1/4

SOIC Clip® Test Clips

SOIC Clip® Test Clips

Pomona Electronics

This test clip is designed especially for in circuit testing on Small Outline Integrated Circuits (SOIC). The SOIC test clip assures a positive connection to all chip leads and provides hands free testing.

Product Training Modules:
Features
  • Upper contacts are 0.025" square pins spaced at 0.100". Pins are perfect for square pin receptacles, wire wrap or jumper leads.
  • Gold plated lower contacts assure reliable, noise free connections
  • Molded barriers between each contact allow connections to be made on live boards without accidental shorting to adjacent chip leads
Specifications
  • Contact Finish:Gold
  • Type:SOIC, 0.15 to 0.35" Wide
Parts

View in Parametric Search

52505250TEST CLIP SOIC 8 (2 X 4) SOIC, 0.15 to 0.35" Wide8 (2 x 4)Gold-
52525252TEST CLIP SOIC 16 (2 X 8) SOIC, 0.15 to 0.35" Wide16 (2 x 8)Gold-
52515251TEST CLIP SOIC 14 (2 X 7) SOIC, 0.15 to 0.35" Wide14 (2 x 7)Gold-
52535253TEST CLIP SOIC 20 (2 X 10) SOIC, 0.15 to 0.35" Wide20 (2 x 10)Gold-
52545254TEST CLIP SOIC 24 (2 X 12) SOIC, 0.15 to 0.35" Wide24 (2 x 12)Gold-
54375437TEST CLIP SOIC 28 (2 X 14) SOIC, 0.15 to 0.35" Wide28 (2 x 14)Gold-

View in Parametric Search