Print Print this page
 
TE Connectivity AMP Connectors
WireMate, TB, Buchanan Series
TE Connectivity ENTRELEC
SNK, CDK Series
 
TE Connectivity ENTRELEC
SNK, CDS Series

SNK, CDK Series

Terminal Blocks

TE Connectivity ENTRELEC

Specifications
  • Current - IEC:24A ~ 30A
  • Current - UL:20A ~ 30A
  • Ingress Protection:IP20
  • Mounting Type:Free Hanging (In-Line)
  • Plug Wire Entry:180°
  • Type:Plug, Female Sockets
  • Voltage - IEC:500V ~ 1kV
  • Voltage - UL:300V ~ 600V
  • Wire Gauge or Range - AWG:10-24 AWG ~ 12-26 AWG
  • Wire Gauge or Range - mm²:0.2-4mm² ~ 0.5-6mm²
  • Wire Strip Length:10.5mm ~ 12.5mm
Parts
1SNK805712R00001SNK805712R0000AUT SNK PLUGGABLE Plug, Female Sockets111RoHS
1SNK805714R00001SNK805714R0000AUT SNK PLUGGABLE Plug, Female Sockets111RoHS
1SNK805713R00001SNK805713R0000AUT SNK PLUGGABLE Plug, Female Sockets111RoHS
1SNK806712R00001SNK806712R0000AUT SNK PLUGGABLE Plug, Female Sockets111RoHS
1SNK805738R00001SNK805738R0000AUT SNK PLUGGABLE Plug, Female Sockets111RoHS
1SNK805742R00001SNK805742R0000AUT SNK PLUGGABLE Plug, Female Sockets111RoHS
1SNK805744R00001SNK805744R0000AUT SNK PLUGGABLE Plug, Female Sockets111RoHS
1SNK805748R00001SNK805748R0000AUT SNK PLUGGABLE Plug, Female Sockets111RoHS
1SNK805739R00001SNK805739R0000AUT SNK PLUGGABLE Plug, Female Sockets111RoHS
1SNK805743R00001SNK805743R0000AUT SNK PLUGGABLE Plug, Female Sockets111RoHS
1SNK805745R00001SNK805745R0000AUT SNK PLUGGABLE Plug, Female Sockets111RoHS
1SNK805749R00001SNK805749R0000AUT SNK PLUGGABLE Plug, Female Sockets111RoHS
1SNK806713R00001SNK806713R0000AUT SNK PLUGGABLE Plug, Female Sockets111RoHS
1SNK805716R00001SNK805716R0000AUT SNK PLUGGABLE Plug, Female Sockets221RoHS
1SNK805740R00001SNK805740R0000AUT SNK PLUGGABLE Plug, Female Sockets1 (Mate), 2 (Input)1 (Mate), 2 (Input)1 (Mate), 2 (Input)RoHS
1SNK805751R00001SNK805751R0000AUT SNK PLUGGABLE Plug, Female Sockets1 (Mate), 2 (Input)1 (Mate), 2 (Input)1 (Mate), 2 (Input)RoHS
1SNK805746R00001SNK805746R0000AUT SNK PLUGGABLE Plug, Female Sockets1 (Mate), 2 (Input)1 (Mate), 2 (Input)1 (Mate), 2 (Input)RoHS
1SNK805741R00001SNK805741R0000AUT SNK PLUGGABLE Plug, Female Sockets1 (Mate), 2 (Input)1 (Mate), 2 (Input)1 (Mate), 2 (Input)RoHS
1SNK805752R00001SNK805752R0000AUT SNK PLUGGABLE Plug, Female Sockets1 (Mate), 2 (Input)1 (Mate), 2 (Input)1 (Mate), 2 (Input)RoHS
1SNK805747R00001SNK805747R0000AUT SNK PLUGGABLE Plug, Female Sockets1 (Mate), 2 (Input)1 (Mate), 2 (Input)1 (Mate), 2 (Input)RoHS
1SNK806715R00001SNK806715R0000AUT SNK PLUGGABLE Plug, Female Sockets221RoHS
1SNK805717R00001SNK805717R0000AUT SNK PLUGGABLE Plug, Female Sockets331RoHS
1SNK805718R00001SNK805718R0000AUT SNK PLUGGABLE Plug, Female Sockets441RoHS
1SNK805724R00001SNK805724R0000AUT SNK PLUGGABLE Plug, Female Sockets10101RoHS
1SNK806722R00001SNK806722R0000AUT SNK PLUGGABLE Plug, Female Sockets991RoHS
1SNK806723R00001SNK806723R0000AUT SNK PLUGGABLE Plug, Female Sockets10101RoHS
1SNK806724R00001SNK806724R0000AUT SNK PLUGGABLE Plug, Female Sockets11111RoHS
1SNK806725R00001SNK806725R0000AUT SNK PLUGGABLE Plug, Female Sockets12121RoHS
1SNK806716R00001SNK806716R0000AUT SNK PLUGGABLE Plug, Female Sockets331RoHS
1SNK805719R00001SNK805719R0000AUT SNK PLUGGABLE Plug, Female Sockets551RoHS
1SNK806717R00001SNK806717R0000AUT SNK PLUGGABLE Plug, Female Sockets441RoHS
1SNK805720R00001SNK805720R0000AUT SNK PLUGGABLE Plug, Female Sockets661RoHS
1SNK805721R00001SNK805721R0000AUT SNK PLUGGABLE Plug, Female Sockets771RoHS
1SNK805722R00001SNK805722R0000AUT SNK PLUGGABLE Plug, Female Sockets881RoHS
1SNK806718R00001SNK806718R0000AUT SNK PLUGGABLE Plug, Female Sockets551RoHS
1SNK806719R00001SNK806719R0000AUT SNK PLUGGABLE Plug, Female Sockets661RoHS
1SNK805723R00001SNK805723R0000AUT SNK PLUGGABLE Plug, Female Sockets991RoHS
1SNK805725R00001SNK805725R0000AUT SNK PLUGGABLE Plug, Female Sockets11111RoHS
1SNK806720R00001SNK806720R0000AUT SNK PLUGGABLE Plug, Female Sockets771RoHS
1SNK806721R00001SNK806721R0000AUT SNK PLUGGABLE Plug, Female Sockets881RoHS
1SNK805726R00001SNK805726R0000AUT SNK PLUGGABLE Plug, Female Sockets12121RoHS