Print Print this page
 
KYOCERA AVX
Mini-TurboCap™ Series
KYOCERA AVX
SMX Series
 
KYOCERA AVX
TurboCap™ Series
  • Images
  • Drawings

SMX Series

SMPS Stacked MLC Capacitors SMX Series for High Temperature Applications up to 200°C

KYOCERA AVX

The SMX Series are ideally suited for high temperature applications up to 200°C. This product is intended for downhole oil exploration, including logging while drilling, geophysical probes, as well as space and aerospace electronics.

Product Description

The high temperature solder utilized in the construction of SMX-style parts assures reliable operation in harsh environments. The wide product offering provides designers a solution for high capacitance value and high voltage capacitors rated at 200°C. The SMX-style capacitors are ideally suited for applications as DC filters in high power, high frequency motor drives, high pulsed-current circuitry, as well as low power electronics.

Features
  • Much lower ESR and lower losses
  • Excellent capacitance retention with frequency
  • Excellent high frequency performance
  • Low DC leakage current
  • Much higher current handling capabilities
Specifications
  • Applications:SMPS Filtering
  • Capacitance:5µF ~ 10µF
  • Features:Low ESL (Stacked), High Temperature
  • Height - Seated (Max):0.360" (9.14mm)
  • Lead Spacing:0.400" (10.16mm)
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 200°C
  • Package / Case:Stacked DIP, 8 Lead
  • Size / Dimension:0.402" L x 0.441" W (10.20mm x 11.20mm)
  • Temperature Coefficient:X7R (VHT)
  • Tolerance:±10%
  • Voltage - Rated:25V ~ 50V
Parts
SMX45C505KAN360SMX45C505KAN360CAP CER 5UF 50V X7R DIP 5µF±10%50VX7R (VHT)Stacked DIP, 8 Lead
SMX43C106KAN360SMX43C106KAN360CAP CER 10UF 25V X7R 8DIP 10µF±10%25VX7R (VHT)Stacked DIP, 8 Lead