Print Print this page
 
MEAN WELL USA Inc.
SMA01 Series
MEAN WELL USA Inc.
SMT01 Series
 
MEAN WELL USA Inc.
SMU01 Series
  • Images

SMT01 Series

1W DC to DC Regulated Single Output Converter

MEAN WELL USA Inc.

SMT01 Series is 1W isolated and unregulated module type DC to DC converter with SMD package.

Features
  • 2:1 wide input range
  • 15KVDC I/O isolation
  • SMD package with industry standard pinout
  • Protections short circuit, over load
Applications :
  • Telecom / Datacom system
  • Wireless network
  • Industrial control facility
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CE, EAC
  • Current - Output (Max):67mA ~ 200mA
  • Efficiency:75%
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 90°C (With Derating)
  • Package / Case:12-SMD Module, 10 Leads
  • Power (Watts):1W
  • Size / Dimension:0.60" L x 0.44" W x 0.28" H (15.2mm x 11.1mm x 7.1mm)
  • Type:Isolated Module
  • Voltage - Input (Max):36V
  • Voltage - Input (Min):18V
  • Voltage - Isolation:1.5kV
  • Voltage - Output 1:5V ~ 15V
Parts
SMT01B-15SMT01B-15DC DC CONVERTER 15V 1W Isolated Module118V36V12-SMD Module, 10 LeadsRoHS
SMT01B-05SMT01B-05DC DC CONVERTER 5V 1W Isolated Module118V36V12-SMD Module, 10 LeadsRoHS