USD
Print Print this page
 
Central Semiconductor Corp
SMT Bridge Rectifiers
Comchip Technology
SMT Bridge Rectifiers
 
Diodes Incorporated
SMT Bridge Rectifiers

SMT Bridge Rectifiers

SMT Bridge Rectifiers

Comchip Technology

Comchip Technology Corporation leads in the design and manufacture of SMD discrete semiconductors. From small signal switching, low drop-down Schottky barrier, rectifiers to custom-made high voltage or low VF rectifiers, Comchip has the right diode for your application.

Features
  • Low Forward Voltage
  • High Current Capability
Specifications
  • Current - Average Rectified (Io):800mA ~ 4A
  • Current - Reverse Leakage @ Vr:1mA ~ 500µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:800mA ~ 4A
  • Diode Type:Single Phase
  • Mounting Type:Surface Mount
  • Voltage - Forward (Vf) (Max) @ If:440mV ~ 1.1V
  • Voltage - Peak Reverse (Max):20V ~ 1kV
  • Voltage Coupled to Current - Reverse Leakage @ Vr:20V ~ 1000V
Parts

View in Parametric Search

B10S-GB10S-GBRIDGE RECT 1PHASE 1KV 800MA MBSSingle PhaseStandard1kV800mATO-269AA, 4-BESOPRoHS
CDBHM160L-HFCDBHM160L-HFBRIDGE RECT 1PHASE 60V 1A MBS Single PhaseSchottky60V1ATO-269AA, 4-BESOPRoHS
CDBHM1100L-HFCDBHM1100L-HFBRIDGE RECT 1PHASE 100V 1A MBS Single PhaseSchottky100V1ATO-269AA, 4-BESOPRoHS
DF206ST-GDF206ST-GBRIDGE RECT 1PHASE 600V 2A DFS Single PhaseStandard600V2A4-SMD, Gull WingRoHS
CDBHM260L-HFCDBHM260L-HFBRIDGE RECT 1PHASE 60V 2A MBS-2 Single PhaseSchottky60V2ATO-269AA, 4-BESOPRoHS
CDBHM240L-HFCDBHM240L-HFBRIDGE RECT 1PHASE 40V 2A MBS-2 Single PhaseSchottky40V2ATO-269AA, 4-BESOPRoHS
Z4DGP406L-HFZ4DGP406L-HFBRIDGE RECT 1PHASE 600V 4A Z4-D Single PhaseStandard600V4AZ4-DRoHS
CDBHD240-GCDBHD240-GBRIDGE RECT 1P 40V 2A MINI-DIP Single PhaseSchottky40V2ATO-269AA, 4-BESOPRoHS
CDBHD2100-GCDBHD2100-GBRIDGE RECT 1P 100V 2A MINI-DIP Single PhaseSchottky100V2ATO-269AA, 4-BESOPRoHS
Z4DGP408L-HFZ4DGP408L-HFBRIDGE RECT 1PHASE 800V 4A Z4-D Single PhaseStandard800V4AZ4-DRoHS
CDBHD1100L-GCDBHD1100L-GBRIDGE RECT 1P 100V 1A MINI-DIP Single PhaseSchottky100V1ATO-269AA, 4-BESOPRoHS
CDBHD140L-GCDBHD140L-GBRIDGE RECT 1P 40V 1A MINI-DIP Single PhaseSchottky40V1ATO-269AA, 4-BESOPRoHS
CDBHM140L-HFCDBHM140L-HFBRIDGE RECT 1PHASE 40V 1A MBS Single PhaseSchottky40V1ATO-269AA, 4-BESOPRoHS
DF005S-GDF005S-GBRIDGE RECT 1PHASE 50V 1A DFS Single PhaseStandard50V1A4-SMD, Gull WingRoHS
Z4DGP410L-HFZ4DGP410L-HFBRIDGE RECT 1PHASE 1KV 4A Z4-D Single PhaseStandard1kV4AZ4-DRoHS
CDBHD160L-GCDBHD160L-GBRIDGE RECT 1P 60V 1A MINI-DIP Single PhaseSchottky60V1ATO-269AA, 4-BESOPRoHS
DF210S-GDF210S-GBRIDGE RECT 1PHASE 1KV 2A DFS Single PhaseStandard1kV2A4-SMD, Gull WingRoHS
DB104S-GDB104S-GBRIDGE RECT 1PHASE 400V 1A DBS Single PhaseStandard400V1A4-SMD, Gull WingRoHS
CDBHD260-GCDBHD260-GBRIDGE RECT 1P 60V 2A MINI-DIP Single PhaseSchottky60V2ATO-269AA, 4-BESOPRoHS
DF204S-GDF204S-GBRIDGE RECT 1PHASE 400V 2A DFS Single PhaseStandard400V2A4-SMD, Gull WingRoHS
DF210ST-GDF210ST-GBRIDGE RECT 1PHASE 1KV 2A DFS Single PhaseStandard1kV2A4-SMD, Gull WingRoHS
CDBHM2100L-HFCDBHM2100L-HFBRIDGE RECT 1PHASE 100V 2A MBS-2Single PhaseSchottky100V2ATO-269AA, 4-BESOPRoHS
ABS10-HFABS10-HFBRIDGE RECT 1PHASE 1KV 1A ABS Single PhaseStandard1kV1A4-SMD, Gull WingRoHS
ABS6-GABS6-GBRIDGE RECT 1PHASE 600V 1A ABS Single PhaseStandard600V1A4-SMD, Gull WingRoHS
B4S-GB4S-GBRIDGE RECT 1P 400V 800MA MBS Single PhaseStandard400V800mATO-269AA, 4-BESOPRoHS
B05S-GB05S-GBRIDGE RECT 1PHASE 50V 800MA MBSSingle PhaseStandard50V800mATO-269AA, 4-BESOPRoHS
Z4GP208-HFZ4GP208-HFBRIDGE RECT 1PHASE 800V 2A ABS Single PhaseStandard800V2A4-SMD, No LeadRoHS
Z4GP206-HFZ4GP206-HFBRIDGE RECT 1PHASE 600V 2A ABS Single PhaseStandard600V2A4-SMD, No LeadRoHS
CDBHM2100L-GCDBHM2100L-GBRIDGE RECT 1PHASE 100V 2A MBS-2Single PhaseSchottky100V2ATO-269AA, 4-BESOPRoHS
CDBHM220L-HFCDBHM220L-HFBRIDGE RECT 1PHASE 20V 2A MBS-2 Single PhaseSchottky20V2ATO-269AA, 4-BESOPRoHS
Z4GP210-HFZ4GP210-HFBRIDGE RECT 1PHASE 1KV 2A ABS Single PhaseStandard1kV2A4-SMD, No LeadRoHS
Z4GP206L-HFZ4GP206L-HFBRIDGE RECT 1PHASE 600V 2A ABS Single PhaseStandard600V2A4-SMD, No LeadRoHS
Z4GP208L-HFZ4GP208L-HFBRIDGE RECT 1PHASE 800V 2A ABS Single PhaseStandard800V2A4-SMD, No LeadRoHS
Z4GP210L-HFZ4GP210L-HFBRIDGE RECT 1PHASE 1KV 2A ABS Single PhaseStandard1kV2A4-SMD, No LeadRoHS
DF04S-GDF04S-GBRIDGE RECT 1PHASE 400V 1A DFS Single PhaseStandard400V1A4-SMD, Gull WingRoHS
DB107S-GDB107S-GBRIDGE RECT 1PHASE 1KV 1A DBS Single PhaseStandard1kV1A4-SMD, Gull WingRoHS
DF206S-GDF206S-GBRIDGE RECT 1PHASE 600V 2A DFS Single PhaseStandard600V2A4-SMD, Gull WingRoHS
DB101S-GDB101S-GBRIDGE RECT 1PHASE 50V 1A DBS Single PhaseStandard50V1A4-SMD, Gull WingRoHS
DF10S-GDF10S-GBRIDGE RECT 1PHASE 1KV 1A DFS Single PhaseStandard1kV1A4-SMD, Gull WingRoHS
B6S-GB6S-GBRIDGE RECT 1P 600V 800MA MBS Single PhaseStandard600V800mATO-269AA, 4-BESOPRoHS
DF204ST-GDF204ST-GBRIDGE RECT 1PHASE 400V 2A DFS Single PhaseStandard400V2A4-SMD, Gull WingRoHS
DF06S-GDF06S-GBRIDGE RECT 1PHASE 600V 1A DFS Single PhaseStandard600V1A4-SMD, Gull WingRoHS
DB105S-GDB105S-GBRIDGE RECT 1PHASE 600V 1A DBS Single PhaseStandard600V1A4-SMD, Gull WingRoHS
DB106S-GDB106S-GBRIDGE RECT 1PHASE 800V 1A DBS Single PhaseStandard800V1A4-SMD, Gull WingRoHS
DB107S-HFDB107S-HFBRIDGE RECT 1PHASE 1KV 1A DBS Single PhaseStandard1kV1A4-SMD, Gull WingRoHS

View in Parametric Search