USD
Print Print this page
 
TE Connectivity Aerospace, Defense and Marine
SMB
TE Connectivity Aerospace, Defense and Marine
SMPM
 
TE Connectivity AMP Connectors
Amp 1.0/2.3 Series
  • Images

SMPM

SMPM Male and Female Uncabled Connectors

TE Connectivity Aerospace, Defense and Marine

Specifications
  • Body Finish:Gold
  • Center Contact Material:Beryllium Copper
  • Center Contact Plating:Gold
  • Connector Style:SMPM
  • Connector Type:Plug, Male Pin
  • Contact Termination:Solder
  • Fastening Type:Snap-On
  • Frequency - Max:20GHz ~ 26GHz
  • Housing Color:Gold
  • Impedance:50Ohm
  • Number of Ports:1
  • Shield Termination:Solder
  • Voltage Rating:150V
Parts