USD
Print Print this page
 
Rubycon
PMLCAP®, MU Series
Vicor Corporation
SMP253 Series
 
WIMA
SMD-PEN Series
  • Images

SMP253 Series

Long Life, Nonstandard Surface Mount Film Capacitors

Vicor Corporation

The SMP253 Series are nonstandard surface mount film capacitors.

Features
  • Excellent self-healing properties ensure long life even when subjected to frequent over voltages
  • Good resistance to ionization due to impregnated dielectric
  • High dV/dt capability
  • Impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation
Specifications
  • Applications:General Purpose
  • Capacitance:4700pF
  • Height - Seated (Max):0.264" (6.70mm)
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 100°C
  • Package / Case:Nonstandard SMD
  • Size / Dimension:0.500" L x 0.453" W (12.70mm x 11.50mm)
  • Termination:Solder Pads
  • Tolerance:±20%
  • Voltage Rating - AC:250V
Parts