USD
Print Print this page
 
Amphenol SV Microwave
SMA to SMPM
Amphenol SV Microwave
SMP to 2.92mm
 
Amphenol SV Microwave
SMP to SMP
Features
  • High-speed cable assemblies
  • Low solder wicking and high flexibility allows for tight bends behind the cable ferrule
Applications:
  • Short cable runs where space and weight are at a premium
  • Runs where high flexibility and low loss are required
  • Lab test cables and low loss rugged applications
Specifications
  • 1st Contact Gender:Female
  • 2nd Connector:2.92mm Plug ~ 2.92mm Plug, Right Angle
  • 2nd Contact Gender:Male
  • Cable Type:0.047" Flexible Cable ~ 0.085" Flexible Cable
  • Color:Blue
  • Features:Shielded
  • Frequency - Max:26.5GHz ~ 40GHz
  • Operating Temperature:-65°C ~ 165°C
  • Overall Impedance:50 Ohms
  • Style:SMP to 2.92mm
Parts

View in Parametric Search

7012-10657012-1065CBL ASSY SMP-2.92MM 12" SMP to 2.92mmSMP Jack2.92mm PlugFemaleRoHS
7012-10667012-1066CBL ASSY SMP-2.92MM JACK-PLUG 6"SMP to 2.92mmSMP Jack, Right Angle2.92mm PlugFemaleRoHS
7012-12907012-1290CBL ASSY SMP-2.92MM 24" SMP to 2.92mmSMP Jack, Right Angle2.92mm PlugFemaleRoHS
7032-71597032-7159CBL ASSY SMP-2.92MM JACK-PLUG 6"SMP to 2.92mmSMP Jack2.92mm PlugFemaleRoHS
7012-12877012-1287CBL ASSY SMP-2.92MM JACK-PLUG 6"SMP to 2.92mmSMP Jack, Right Angle2.92mm PlugFemaleRoHS
7012-12837012-1283CBL ASSY SMP-2.92MM JACK-PLUG 6"SMP to 2.92mmSMP Jack2.92mm PlugFemaleRoHS
7012-12857012-1285CBL ASSY SMP-2.92MM 24" SMP to 2.92mmSMP Jack2.92mm PlugFemaleRoHS
7012-12887012-1288CBL ASSY SMP-2.92MM 12" SMP to 2.92mmSMP Jack, Right Angle2.92mm PlugFemaleRoHS
7012-12847012-1284CBL ASSY SMP-2.92MM 12" SMP to 2.92mmSMP Jack2.92mm PlugFemaleRoHS
7012-12897012-1289CBL ASSY SMP-2.92MM 24" SMP to 2.92mmSMP Jack, Right Angle2.92mm PlugFemaleRoHS
7032-71607032-7160CBL ASSY SMPM-2.92MM JACK-PLUG SMP to 2.92mmSMP Jack2.92mm PlugFemaleRoHS
7015-09927015-0992CBL ASSY 2.92MM M R/A TO SMP F SMP to 2.92mmSMP Jack, Right Angle2.92mm Plug, Right AngleFemaleRoHS
7015-09937015-0993CBL ASSY 2.92MM M R/A TO SMP F SMP to 2.92mmSMP Jack, Right Angle2.92mm Plug, Right AngleFemaleRoHS
7015-09957015-0995CBL ASSY 2.92MM M R/A TO SMP F SMP to 2.92mmSMP Jack, Right Angle2.92mm Plug, Right AngleFemaleRoHS
7015-09947015-0994CBL ASSY 2.92MM M R/A TO SMP F SMP to 2.92mmSMP Jack, Right Angle2.92mm Plug, Right AngleFemaleRoHS
7012-12867012-1286CBL ASSY SMP-2.92MM 24" SMP to 2.92mmSMP Jack2.92mm PlugFemaleRoHS
7012-10647012-1064CBL ASSY SMP-2.92MM JACK-PLUG 6"SMP to 2.92mmSMP Jack2.92mm PlugFemaleRoHS

View in Parametric Search