Print Print this page
 
QT Brightek
Tri Color (RGB) Square with Flat Top 1205 Package LEDs
Rohm Semiconductor
SML-P1 Series PICOLED™ -eco / PICOLED™ Square with Flat Top 0402 Package ChipLEDs
 
Rohm Semiconductor
White SML-P1 Series PICOLED™ Square with Flat Top 0402 Package ChipLEDs
  • Images
  • Drawings

SML-P1 Series PICOLED™ -eco / PICOLED™ Square with Flat Top 0402 Package ChipLEDs

PICOLED™ -eco / PICOLED™ Square with Flat Top Chip LEDs

Rohm Semiconductor

Ultra compact, thin size. Original device technology enables high brightness and high reliability. Accomplishes low power consuming application.

Specifications
  • Configuration:Standard
  • Current - Test:1mA ~ 20mA
  • Height (Max):0.25mm
  • Lens Color:Colorless
  • Lens Size:0.60mm
  • Lens Style:Square with Flat Top
  • Lens Transparency:Clear
  • Millicandela Rating:2.1mcd ~ 100mcd
  • Mounting Type:Surface Mount
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:1.00mm L x 0.60mm W
  • Voltage - Forward (Vf) (Typ):1.8V ~ 2.9V
  • Wavelength - Dominant:470nm ~ 630nm
Parts

View in Parametric Search

SMLP12BC7TT86SMLP12BC7TT86LED BLUE CLEAR 1006 SMD BlueStandardColorlessClear0402 (1006 Metric)RoHS
SML-P13PTT86RSML-P13PTT86RLED GREEN CLEAR 1006 SMD GreenStandardColorlessClear0402 (1006 Metric)RoHS
SML-P13FTT86RSML-P13FTT86RLED GREEN CLEAR 1006 SMD GreenStandardColorlessClear0402 (1006 Metric)RoHS
SML-P12M2TT86RSML-P12M2TT86RLED GREEN CLEAR 1006 SMD GreenStandardColorlessClear0402 (1006 Metric)RoHS
SML-P11MTT86RSML-P11MTT86RLED GREEN-YELLOW CLEAR 1006 SMD Green-YellowStandardColorlessClear0402 (1006 Metric)RoHS
SML-P12DTT86RSML-P12DTT86RLED ORANGE CLEAR 1006 SMD OrangeStandardColorlessClear0402 (1005 Metric)RoHS
SML-P11DTT86RSML-P11DTT86RLED ORANGE CLEAR 1006 SMD OrangeStandardColorlessClear0402 (1006 Metric)RoHS
SML-P12VTT86RSML-P12VTT86RLED RED CLEAR 0402 SMD RedStandardColorlessClear0402 (1006 Metric)RoHS
SML-P12U2TT86RSML-P12U2TT86RLED RED CLEAR 1006 SMD RedStandardColorlessClear0402 (1006 Metric)RoHS
SML-P11UTT86RSML-P11UTT86RLED RED CLEAR 1006 SMD RedStandardColorlessClear0402 (1006 Metric)RoHS
SML-P12UTT86RSML-P12UTT86RLED RED CLEAR PICOLED SMD RedStandardColorlessClear0402 (1006 Metric)RoHS
SML-P11VTT86RSML-P11VTT86RLED RED CLEAR 1006 SMD RedStandardColorlessClear0402 (1006 Metric)RoHS
SML-P12Y3TT86RSML-P12Y3TT86RLED YELLOW CLEAR 1006 SMD YellowStandardColorlessClear0402 (1006 Metric)RoHS
SML-P12Y2TT86RSML-P12Y2TT86RLED YELLOW CLEAR 1006 SMD YellowStandardColorlessClear0402 (1006 Metric)RoHS
SML-P12WTT86RSML-P12WTT86RLED YELLOW CLEAR 1006 SMD YellowStandardColorlessClear0402 (1006 Metric)RoHS
SML-P12YTT86RRSML-P12YTT86RRLED YELLOW CLEAR 1006 SMD YellowStandardColorlessClear0402 (1006 Metric)RoHS
SML-P11YTT86RSML-P11YTT86RLED YELLOW CLEAR 1006 SMD YellowStandardColorlessClear0402 (1006 Metric)RoHS
SML-P12MTT86RSML-P12MTT86RLED YELLOW/GREEN CLEAR 1006 SMD Yellow-GreenStandardColorlessClear0402 (1006 Metric)RoHS

View in Parametric Search