USD
Print Print this page
 
Lumex Opto/Components Inc.
SML-LX0606 Bi-Color Rectangle with Flat Top 0606 Package LEDs
Lumex Opto/Components Inc.
SML-LX0805 and SML-LXT0805 Rectangle with Flat Top 0805 Package LEDs
 
Lumex Opto/Components Inc.
SML-LX1206 Rectangle with Flat Top 1206 Package LEDs
  • Images
  • Drawings

SML-LX0805 and SML-LXT0805 Rectangle with Flat Top 0805 Package LEDs

Surface Mount 0805 Package Half Moon Solder Terminals LEDs

Lumex Opto/Components Inc.

State-of-the-art, high brightness chip technology. Easy-to-solder leads, tin finish.

Features
Applications:
  • Industrial Controls
  • Medical Equipment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
Specifications
  • Configuration:Standard
  • Current - Test:20mA
  • Lens Style:Rectangle with Flat Top
  • Millicandela Rating:9mcd ~ 199mcd
  • Mounting Type:Surface Mount
  • Package / Case:0805 (2012 Metric)
  • Size / Dimension:2.00mm L x 1.25mm W
  • Viewing Angle:140°
  • Voltage - Forward (Vf) (Typ):1.7V ~ 3.5V
  • Wavelength - Peak:470nm ~ 660nm
Parts

View in Parametric Search

SML-LX0805USBC-TRSML-LX0805USBC-TRLED BLUE CLEAR SMD BlueStandardColorlessClear0805 (2012 Metric)RoHS
SML-LXT0805GW-TRSML-LXT0805GW-TRLED GREEN DIFFUSED SMD GreenStandardWhiteDiffused0805 (2012 Metric)RoHS
SML-LX0805SUGC-TRSML-LX0805SUGC-TRLED GREEN CLEAR SMD GreenStandardColorlessClear0805 (2012 Metric)RoHS
SML-LX0805GC-TRSML-LX0805GC-TRLED GREEN CLEAR SMD GreenStandardColorlessClear0805 (2012 Metric)RoHS
SML-LX0805SGC-TRSML-LX0805SGC-TRLED GREEN CLEAR SMD GreenStandardColorlessClear0805 (2012 Metric)RoHS
SML-LX0805UPGC-TRSML-LX0805UPGC-TRLED GREEN CLEAR SMD GreenStandardColorlessClear0805 (2012 Metric)RoHS
SML-LX0805SOC-TRSML-LX0805SOC-TRLED ORANGE CLEAR SMD OrangeStandardColorlessClear0805 (2012 Metric)RoHS
SML-LXT0805IW-TRSML-LXT0805IW-TRLED RED DIFFUSED SMD RedStandardWhiteDiffused0805 (2012 Metric)RoHS
SML-LXT0805SRW-TRSML-LXT0805SRW-TRLED RED DIFFUSED SMD RedStandardWhiteDiffused0805 (2012 Metric)RoHS
SML-LX0805IC-TRSML-LX0805IC-TRLED RED CLEAR SMD RedStandardColorlessClear0805 (2012 Metric)RoHS
SML-LX0805SIC-TRSML-LX0805SIC-TRLED RED CLEAR SMD RedStandardColorlessClear0805 (2012 Metric)RoHS
SML-LX0805SRC-TRSML-LX0805SRC-TRLED RED CLEAR SMD RedStandardColorlessClear0805 (2012 Metric)RoHS
SML-LXT0805YW-TRSML-LXT0805YW-TRLED YELLOW DIFFUSED SMD YellowStandardWhiteDiffused0805 (2012 Metric)RoHS
SML-LX0805SYC-TRSML-LX0805SYC-TRLED YELLOW CLEAR SMD YellowStandardColorlessClear0805 (2012 Metric)RoHS
SML-LX0805YC-TRSML-LX0805YC-TRLED YELLOW CLEAR SMD YellowStandardColorlessClear0805 (2012 Metric)RoHS
SML-LXT0805SYW-TRSML-LXT0805SYW-TRLED YELLOW DIFFUSED SMD YellowStandardWhiteDiffused0805 (2012 Metric)RoHS

View in Parametric Search