USD
Print Print this page
 
Lumex Opto/Components Inc.
0.8mm x 0.8mm Tri-Color (RGB) Square with Flat Top LED
Lumex Opto/Components Inc.
SML-LX0404 (RGB) Square with Flat Top 0404 Package LEDs
 
OSRAM Opto Semiconductors Inc.
0404 Tri-Color (RGB) Square with Flat Top
  • Images

SML-LX0404 (RGB) Square with Flat Top 0404 Package LEDs

Full Color Surface Mount (RGB) Flat Top 0404 Package LEDs

Lumex Opto/Components Inc.

Low current operation (30/40/20 mcd respectively for RGB @ 2mA).

Features
  • Full color surface-mount RGB LED
  • 0404 Packaging: 1.0mm x 1.00mm x 0.25mm
  • Low current operation (30/40/20 mcd respectively for RGB @ 2mA)
  • -40°C - +85°C
Applications:
  • Backlighting
  • Medical Equipment
  • Communications Equipment
  • Decorative Lighting
Specifications
  • Color:Red, Green, Blue (RGB)
  • Configuration:Common Anode
  • Current - Test:2mA Red, 2mA Green, 2mA Blue
  • Height (Max):0.30mm
  • Lens Color:Colorless
  • Lens Size:1.00mm
  • Lens Style:Square with Flat Top
  • Lens Transparency:Clear
  • Millicandela Rating:30mcd Red, 40mcd Green, 20mcd Blue
  • Mounting Type:Surface Mount
  • Package / Case:0404 (1010 Metric)
  • Size / Dimension:1.00mm L x 1.00mm W
  • Supplier Device Package:SMD
  • Viewing Angle:120°
  • Voltage - Forward (Vf) (Typ):1.95V Red, 2.85V Green, 2.73V Blue
  • Wavelength - Peak:632nm Red, 518nm Green, 465nm Blue
Parts