Print Print this page
 
Rohm Semiconductor
SML-A1 EXCELED™ Series Right Angle Flat Top 0605 Package ChipLEDs
Rohm Semiconductor
SML-D1 EXCELED™ Series Flat Top 0603 Package ChipLEDs
 
Rohm Semiconductor
SML-D12 Series Rectangle with Flat Top 0603 Package ChipLEDs
  • Images
  • Drawings

SML-D1 EXCELED™ Series Flat Top 0603 Package ChipLEDs

EXCELED™ Surface Mount Flat Top 0603 Package ChipLEDs

Rohm Semiconductor

Original device technology enables high brightness and high reliability.

Specifications
  • Configuration:Standard
  • Current - Test:2mA ~ 20mA
  • Height (Max):0.65mm
  • Lens Color:White
  • Lens Size:1.20mm x 0.80mm
  • Lens Style:Rectangle with Flat Top
  • Millicandela Rating:6.3mcd ~ 120mcd
  • Mounting Type:Surface Mount
  • Package / Case:0603 (1608 Metric)
  • Size / Dimension:1.60mm L x 0.80mm W
  • Supplier Device Package:1608 (0603)
  • Voltage - Forward (Vf) (Typ):2V ~ 2.2V
  • Wavelength - Dominant:560nm ~ 630nm
Parts

View in Parametric Search

SML-D12M8WT86SML-D12M8WT86LED GREEN DIFFUSED 0603 SMD GreenStandardWhiteDiffused0603 (1608 Metric)RoHS
SML-D12P8WT86SML-D12P8WT86LED GREEN DIFFUSED 0603 SMD GreenStandardWhiteDiffused0603 (1608 Metric)RoHS
SML-D13M8WT86SML-D13M8WT86LED GREEN DIFFUSED 0603 SMD GreenStandardWhiteDiffused0603 (1608 Metric)RoHS
SML-D13FWT86SML-D13FWT86LED GREEN DIFFUSED 0603 SMD GreenStandardWhiteDiffused0603 (1608 Metric)RoHS
SML-D12P8WT86CSML-D12P8WT86CLED GREEN 1608 SMD GreenStandardWhite-0603 (1608 Metric)RoHS
SML-D13FWT86CSML-D13FWT86CLED GREEN 1608 SMD GreenStandardWhite-0603 (1608 Metric)RoHS
SML-D12D8WT86SML-D12D8WT86LED ORANGE DIFFUSED 0603 SMD OrangeStandardWhiteDiffused0603 (1608 Metric)RoHS
SML-D13DWT86CSML-D13DWT86CLED ORANGE 1608 SMD OrangeStandardWhite-0603 (1608 Metric)RoHS
SML-D12U8WT86SML-D12U8WT86LED RED DIFFUSED 0603 SMD RedStandardWhiteDiffused0603 (1608 Metric)RoHS
SML-D12V8WT86SML-D12V8WT86LED RED DIFFUSED 0603 SMD RedStandardWhiteDiffused0603 (1608 Metric)RoHS
SML-D12U8WT86CSML-D12U8WT86CLED RED 1608 SMD RedStandardWhite-0603 (1608 Metric)RoHS
SML-D13VWT86CSML-D13VWT86CLED RED 1608 SMD RedStandardWhite-0603 (1608 Metric)RoHS
SML-D12V8WT86CSML-D12V8WT86CLED RED 1608 SMD RedStandardWhite-0603 (1608 Metric)RoHS
SML-D13UWT86CSML-D13UWT86CLED RED 1608 SMD RedStandardWhite-0603 (1608 Metric)RoHS
SML-D12Y8WT86SML-D12Y8WT86LED YELLOW DIFFUSED 0603 SMD YellowStandardWhiteDiffused0603 (1608 Metric)RoHS
SML-D12Y8WT86CSML-D12Y8WT86CLED YELLOW 1608 SMD YellowStandardWhite-0603 (1608 Metric)RoHS
SML-D12W8WT86CSML-D12W8WT86CLED YELLOW 1608 SMD YellowStandardWhite-0603 (1608 Metric)RoHS
SML-D12M8WT86CSML-D12M8WT86CLED YELLOW/GREEN 1608 SMD Yellow-GreenStandardWhite-0603 (1608 Metric)RoHS
SML-D13MWT86CSML-D13MWT86CLED YELLOW/GREEN 1608 SMD Yellow-GreenStandardWhite-0603 (1608 Metric)RoHS

View in Parametric Search

Associated Product
Rohm Semiconductor 511-8006-KIT
Category: Optoelectronics-Accessories, Kits