USD
Print Print this page
 
CUI Inc.
SDM36-UD Series
CUI Inc.
SMI36 Series
 
Delta Electronics
ADP Series
  • Images

SMI36 Series

36W, Level VI Efficiency, Interchangeable Input Blades, Wall Plug Adapter, AC to DC Power Supply

CUI Inc.

The SMI36 series is a 36 W wall plug-in AC to DC power supply with interchangeable AC blades.

Features
  • Universal input voltage range
  • Interchangeable AC blades for global use
  • Up to 36 W continuous power
  • Over voltage, over current, and short circuit protections
  • Level VI efficiency
Specifications
  • Applications:ITE (Commercial)
  • Cord Length:59" (1.50m)
  • Current - Output (Max):750mA ~ 3A
  • Efficiency:Level VI, CoC Tier 2
  • Form:Wall Mount (Class II)
  • No Load Power Consumption:100mW (Max)
  • Operating Temperature:0°C ~ 40°C
  • Polarization:Positive Center
  • Power (Watts):36W
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:12V ~ 48V
  • Weight:0.35 lb (160 g)
Parts

View in Parametric Search

SMI36-12-E-P5RSMI36-12-E-P5RAC/DC WALL MOUNT ADAPTER 12V 36WEuropeWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VACRoHS
SMI36-12-V-P5RSMI36-12-V-P5RAC/DC WALL MOUNT ADAPTER 12V 36WInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VACRoHS
SMI36-24-V-P6SMI36-24-V-P6AC/DC WALL MOUNT ADAPTER 24V 36WInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VACRoHS
SMI36-12-V-P6SMI36-12-V-P6AC/DC WALL MOUNT ADAPTER 12V 36WInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VACRoHS
SMI36-12-V-P6RSMI36-12-V-P6RAC/DC WALL MOUNT ADAPTER 12V 36WInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VACRoHS
SMI36-12-V-P5SMI36-12-V-P5AC/DC WALL MOUNT ADAPTER 12V 36WInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VACRoHS
SMI36-24-V-P5SMI36-24-V-P5AC/DC WALL MOUNT ADAPTER 24V 36WInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VACRoHS
SMI36-15-V-P5SMI36-15-V-P5AC/DC WALL MOUNT ADAPTER 15V 36WInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VACRoHS
SMI36-24-V-P5RSMI36-24-V-P5RAC/DC WALL MOUNT ADAPTER 24V 36WInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VACRoHS
SMI36-12-K-P5RSMI36-12-K-P5RAC/DC WALL MOUNT ADAPTER 12V 36WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
SMI36-24-K-P6SMI36-24-K-P6AC/DC WALL MOUNT ADAPTER 24V 36WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
SMI36-48-K-P5SMI36-48-K-P5AC/DC WALL MOUNT ADAPTER 48V 36WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
SMI36-48-K-P6SMI36-48-K-P6AC/DC WALL MOUNT ADAPTER 48V 36WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
SMI36-24-K-P5SMI36-24-K-P5AC/DC WALL MOUNT ADAPTER 24V 36WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
SMI36-15-V-P6SMI36-15-V-P6AC/DC WALL MOUNT ADAPTER 15V 36WInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VACRoHS
SMI36-48-V-P6SMI36-48-V-P6AC/DC WALL MOUNT ADAPTER 48V 36WInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VACRoHS
SMI36-48-V-P5SMI36-48-V-P5AC/DC WALL MOUNT ADAPTER 48V 36WInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VACRoHS
SMI36-12-K-P5SMI36-12-K-P5AC/DC WALL MOUNT ADAPTER 12V 36WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
SMI36-12-K-P6SMI36-12-K-P6AC/DC WALL MOUNT ADAPTER 12V 36WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS

View in Parametric Search

Associated Product
Tensility International Corp Jack to Alligator Clips Cables
Category: Interconnect, Wire-Cable Assemblies-Between Series Adapter Cables
CUI Inc. EMS-US
Category: Power, Circuit Protection-Power Supplies-Accessories-Interchangeable Blades and Clips