Print Print this page
 
Sullins Connector Solutions
SBH Series
Sullins Connector Solutions
SMH Series
 
TE Connectivity AMP Connectors
AMPMODU Small Centerline Interconnection Systems

SMH Series

Rectangular Connector Headers

Sullins Connector Solutions

Sullin's SMH Series 0.039" (1.00mm) centerline headers are engineered for employment in an array of high-density applications in which board spacing and overall size and weight are factors.

Features
Applications:
  • Aircraft electronic controls and radio communications
  • Computer equipment and peripherals
  • Consumer electronics and household appliances
  • Office equipment
  • Automotive electronics and accessories
  • Casino gaming devices
  • Medical devices
  • Industrial machinery and process control equipment
  • Telecommunication
  • Vending machines
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:10.0µin (0.25µm)
  • Contact Material:Phosphor Bronze
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:10 ~ 50
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Operating Temperature:-40°C ~ 125°C
  • Pitch - Mating:0.039" (1.00mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
Parts

View in Parametric Search

SMH150-LPSE-D10-ST-BKSMH150-LPSE-D10-ST-BKCONN HEADER VERT 20POS 1MM HeaderMale Pin0.039" (1.00mm)20RoHS
SMH100-LPSE-S10-ST-BKSMH100-LPSE-S10-ST-BKCONN HEADER VERT 10POS 1MM HeaderMale Pin0.039" (1.00mm)10RoHS
SMH101-LPSE-D05-SP-BKSMH101-LPSE-D05-SP-BKCONN HEADER SMD 10POS 1MM HeaderMale Pin0.039" (1.00mm)10RoHS
SMH100-LPSE-D07-ST-BKSMH100-LPSE-D07-ST-BKCONN HEADER VERT 14POS 1MM HeaderMale Pin0.039" (1.00mm)14RoHS
SMH100-LPSE-S15-ST-BKSMH100-LPSE-S15-ST-BKCONN HEADER VERT 15POS 1MM HeaderMale Pin0.039" (1.00mm)15RoHS
SMH100-LPSE-S20-ST-BKSMH100-LPSE-S20-ST-BKCONN HEADER VERT 20POS 1MM HeaderMale Pin0.039" (1.00mm)20RoHS
SMH100-LPSE-S20-RA-BKSMH100-LPSE-S20-RA-BKCONN HEADER R/A 20POS 1MM HeaderMale Pin0.039" (1.00mm)20RoHS
SMH100-LPSE-S40-ST-BKSMH100-LPSE-S40-ST-BKCONN HEADER VERT 40POS 1MM HeaderMale Pin0.039" (1.00mm)40RoHS
SMH150-LPSE-D25-ST-BKSMH150-LPSE-D25-ST-BKCONN HEADER VERT 50POS 1MM HeaderMale Pin0.039" (1.00mm)50RoHS
SMH100-LPSE-D25-RA-BKSMH100-LPSE-D25-RA-BKCONN HEADER R/A 50POS 1MM HeaderMale Pin0.039" (1.00mm)50RoHS
SMH150-LPSE-D05-ST-BKSMH150-LPSE-D05-ST-BKCONN HEADER VERT 10POS 1MM HeaderMale Pin0.039" (1.00mm)10RoHS

View in Parametric Search

Associated Product
Sullins Connector Solutions SFM210-LPSE-S10-ST-BK
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets