USD
Print Print this page
 
Littelfuse Inc.
SMF Series
Littelfuse Inc.
SMF4L Series
 
Littelfuse Inc.
SP05, SPA® Series
  • Images

SMF4L Series

400W, Surface Mount, Single Channel, TVS Diodes

Littelfuse Inc.

The SMF4L Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features
  • Low inductance
  • Excellent clamping capability
Applications:
  • Portable devices/hard drives
  • Notebooks
  • VCC busses
  • POS terminal
  • SSDs
  • Power supplies
  • Monitors
  • Vulnerable circuit
Specifications
  • Applications:General Purpose
  • Bidirectional Channels:1
  • Current - Peak Pulse (10/1000µs):3.9A ~ 40.1A
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 150°C (TJ)
  • Package / Case:SOD-123F
  • Power - Peak Pulse:400W
  • Power Line Protection:No
  • Supplier Device Package:SOD-123FL
  • Type:Zener
  • Unidirectional Channels:1
  • Voltage - Breakdown (Min):6.4V ~ 71.1V
  • Voltage - Clamping (Max) @ Ipp:9.2V ~ 103V
  • Voltage - Reverse Standoff (Typ):5V ~ 64V
Parts

View in Parametric Search

SMF4L5.0ASMF4L5.0ATVS DIODE 5V 9.2V SOD123FL Zener15V6.4VSOD-123FRoHS
SMF4L13ASMF4L13ATVS DIODE 13V 21.5V SOD123FL Zener113V14.4VSOD-123FRoHS
SMF4L24ASMF4L24ATVS DIODE 24V 38.9V SOD123FL Zener124V26.7VSOD-123FRoHS
SMF4L40ASMF4L40ATVS DIODE 40V 64.5V SOD123FL Zener140V44.4VSOD-123FRoHS
SMF4L60ASMF4L60ATVS DIODE 60V 96.8V SOD123FL Zener160V66.7VSOD-123FRoHS
SMF4L58ASMF4L58ATVS DIODE 58V 93.6V SOD123FL Zener158V64.4VSOD-123FRoHS
SMF4L16ASMF4L16ATVS DIODE 16V 26V SOD123FL Zener116V17.8VSOD-123FRoHS
SMF4L18ASMF4L18ATVS DIODE 18V 29.2V SOD123FL Zener118V20VSOD-123FRoHS
SMF4L36ASMF4L36ATVS DIODE 36V 58.1V SOD123FL Zener136V40VSOD-123FRoHS
SMF4L15ASMF4L15ATVS DIODE 15V 24.4V SOD123FL Zener115V16.7VSOD-123FRoHS
SMF4L20ASMF4L20ATVS DIODE 20V 32.4V SOD123FL Zener120V22.2VSOD-123FRoHS
SMF4L64ASMF4L64ATVS DIODE 64V 103V SOD123FL Zener164V71.1VSOD-123FRoHS
SMF4L7.0ASMF4L7.0ATVS DIODE 7V 12V SOD123FL Zener17V7.78VSOD-123FRoHS
SMF4L43ASMF4L43ATVS DIODE 43V 69.4V SOD123FL Zener143V47.8VSOD-123FRoHS
SMF4L30CASMF4L30CATVS DIODE SMF4L 30V BI 400W Zener-30V33.3VSOD-123FRoHS
SMF4L14ASMF4L14ATVS DIODE 14V 23.2V SOD123FL Zener114V15.6VSOD-123FRoHS
SMF4L24CASMF4L24CATVS DIODE SMF4L 24V BI 400W Zener-24V26.7VSOD-123FRoHS
SMF4L36CASMF4L36CATVS DIODE SMF4L 36V BI 400W Zener-36V40VSOD-123FRoHS
SMF4L20CASMF4L20CATVS DIODE SMF4L 20V BI 400W Zener-20V22.2VSOD-123FRoHS
SMF4L33CASMF4L33CATVS DIODE SMF4L 33V BI 400W Zener-33V36.7VSOD-123FRoHS
SMF4L48ASMF4L48ATVS DIODE 48V 77.4V SOD123FL Zener148V53.3VSOD-123FRoHS
SMF4L54ASMF4L54ATVS DIODE 54V 87.1V SOD123FL Zener154V60VSOD-123FRoHS
SMF4L22ASMF4L22ATVS DIODE 22V 35.5V SOD123FL Zener122V24.4VSOD-123FRoHS
SMF4L10ASMF4L10ATVS DIODE 10V 17V SOD123FL Zener110V11.1VSOD-123FRoHS
SMF4L13CASMF4L13CATVS DIODE SMF4L 13V BI 400W Zener-13V14.4VSOD-123FRoHS
SMF4L33ASMF4L33ATVS DIODE 33V 53.3V SOD123FL Zener133V36.7VSOD-123FRoHS
SMF4L43CASMF4L43CATVS DIODE SMF4L 43V BI 400W Zener-43V47.8VSOD-123FRoHS
SMF4L18CASMF4L18CATVS DIODE SMF4L 18V BI 400W Zener-18V20VSOD-123FRoHS
SMF4L51CASMF4L51CATVS DIODE SMF4L 51V BI 400W Zener-51V56.7VSOD-123FRoHS
SMF4L40CASMF4L40CATVS DIODE SMF4L 40V BI 400W Zener-40V44.4VSOD-123FRoHS
SMF4L28ASMF4L28ATVS DIODE 28V 45.4V SOD123FL Zener128V31.1VSOD-123FRoHS
SMF4L12ASMF4L12ATVS DIODE 12V 19.9V SOD123FL Zener112V13.3VSOD-123FRoHS
SMF4L30ASMF4L30ATVS DIODE 30V 48.4V SOD123FL Zener130V33.3VSOD-123FRoHS

View in Parametric Search