USD
Print Print this page
 
Comchip Technology
SMD Zener Diode
Comchip Technology
SMD Zener Diode
 
Diodes Incorporated
1SMB5913B – 1SMB5956B

SMD Zener Diode

ACZR Zener Diode

Comchip Technology

Comchip Technology Corporation leads in the design and manufacture of SMD discrete semiconductors. Comchip Technology is the first manufacturer to standardize DFN/flat chip packaging that are RoHS compliant and zero Tin-Whisker potential by using gold termination.

Specifications
  • Current - Reverse Leakage @ Vr:100nA ~ 100µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:10mA ~ 1A
  • Impedance (Max) (Zzt):1 Ohms ~ 80 Ohms
  • Mounting Type:Surface Mount
  • Power - Max:350mW ~ 5W
  • Voltage - Forward (Vf) (Max) @ If:900mV ~ 1.2V
  • Voltage - Zener (Nom) (Vz):3.3V ~ 56V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:1V ~ 42.6V
Parts

View in Parametric Search

ACZRA4728-HFACZRA4728-HFDIODE ZENER 3.3V 1W DO214AC 3.3V±5%1W10 OhmsDO-214AC, SMARoHS
ACZRT55C4V7-GACZRT55C4V7-GDIODE ZENER 4.7V 350MW SOT23 4.7V-350mW80 OhmsTO-236-3, SC-59, SOT-23-3RoHS
ACZRA4733-HFACZRA4733-HFDIODE ZENER 5.1V 1W DO214AC 5.1V±5%1W7 OhmsDO-214AC, SMARoHS
ACZRW4689-GACZRW4689-GZENER DIODES 5.1V 350MW SOD-123 5.1V±5%350mW50 OhmsSOD-123FRoHS
ACZRT55C5V1-GACZRT55C5V1-GDIODE ZENER 5.1V 350MW SOT23 5.1V-350mW60 OhmsTO-236-3, SC-59, SOT-23-3RoHS
ACZRC5340B-GACZRC5340B-GDIODE ZENER 6V 5W DO214AB 6V±5%5W1 OhmsDO-214AB, SMCRoHS
ACZRT55C6V2-GACZRT55C6V2-GDIODE ZENER 6.2V 350MW SOT23 6.2V-350mW10 OhmsTO-236-3, SC-59, SOT-23-3RoHS
ACZRC5341B-GACZRC5341B-GDIODE ZENER 6.2V 5W DO214AB 6.2V±5%5W1 OhmsDO-214AB, SMCRoHS
ACZRW5242B-GACZRW5242B-GDIODE ZENER 12V 350MW SOD123 12V-350mW30 OhmsSOD-123RoHS
ACZRA4742-HFACZRA4742-HFDIODE ZENER 12V 1W DO214AC 12V±5%1W9 OhmsDO-214AC, SMA Flat LeadsRoHS
ACZRC5349B-GACZRC5349B-GDIODE ZENER 12V 5W SMC 12V±5%5W2.5 OhmsDO-214AB, SMCRoHS
ACZRT55C15-GACZRT55C15-GDIODE ZENER 15V 350MW SOT23 15V-350mW30 OhmsTO-236-3, SC-59, SOT-23-3RoHS
ACZRT55C18-GACZRT55C18-GDIODE ZENER 18V 350MW SOT23 18V-350mW45 OhmsTO-236-3, SC-59, SOT-23-3RoHS
ACZRC5359B-GACZRC5359B-GDIODE ZENER 24V 5W SMC 24V±5%5W3.5 OhmsDO-214AB, SMCRoHS
ACZRA4749-HFACZRA4749-HFDIODE ZENER 24V 1W DO214AC 24V±5%1W25 OhmsDO-214AC, SMA Flat LeadsRoHS
ACZRA4750-HFACZRA4750-HFDIODE ZENER 27V 1W DO214AC 27V±5%1W35 OhmsDO-214AC, SMA Flat LeadsRoHS
ACZRC5361B-GACZRC5361B-GZENER DIODES 27V 5W SMC AEC-Q10127V±5%5W5 OhmsDO-214AB, SMCRoHS
ACZRC5365B-GACZRC5365B-GDIODE ZENER 36V 5W SMC 36V±5%5W11 OhmsDO-214AB, SMCRoHS
ACZRM5259B-HFACZRM5259B-HFDIODE ZENER 39V 500MW SOD123FL 39V±5%500mW80 OhmsSOD-123FRoHS
ACZRC5366B-GACZRC5366B-GDIODE ZENER 39V 5W SMC 39V±5%5W14 OhmsDO-214AB, SMCRoHS
ACZRC5368B-GACZRC5368B-GZENER DIODES 47V 5W SMC AEC-Q10147V±5%5W25 OhmsDO-214AB, SMCRoHS
ACZRC5369B-GACZRC5369B-GZENER DIODES 51V 5W SMC AEC-Q10151V±5%5W27 OhmsDO-214AB, SMCRoHS
ACZRC5370B-GACZRC5370B-GZENER DIODES 56V 5W SMC AEC-Q10156V±5%5W35 OhmsDO-214AB, SMCRoHS

View in Parametric Search