KEMET KEMET SMD COTS C0G Series

SMD COTS C0G Series

High Reliability, Surface Mount, Multilayer Ceramic Chip Capacitors

KEMET

The SMD COTS C0G Series features high ripple current capability with extremely low ESR and ESL.

Features
Applications:
Specifications
  • Applications:High Reliability
  • Capacitance:10pF ~ 1000pF
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 125°C
  • Ratings:COTS
  • Temperature Coefficient:C0G, NP0
  • Tolerance:±5%
  • Voltage - Rated:25V ~ 50V
Parts
C0603T100J5GAC7867C0603T100J5GAC7867CAP CER 10PF 50V C0G/NP0 0603 10pF±5%50VC0G, NP00603 (1608 Metric)RoHS
C0603T180J5GAC7867C0603T180J5GAC7867CAP CER 18PF 50V C0G/NP0 0603 18pF±5%50VC0G, NP00603 (1608 Metric)RoHS
C0603T220J5GAC7867C0603T220J5GAC7867CAP CER 22PF 50V C0G/NP0 0603 22pF±5%50VC0G, NP00603 (1608 Metric)RoHS
C0402T270J3GACTUC0402T270J3GACTUCAP CER 27PF 25V C0G/NP0 0402 27pF±5%25VC0G, NP00402 (1005 Metric)RoHS
C0402T330J3GACTUC0402T330J3GACTUCAP CER 33PF 25V C0G/NP0 0402 33pF±5%25VC0G, NP00402 (1005 Metric)RoHS
C0603T470J5GAC7867C0603T470J5GAC7867CAP CER 47PF 50V C0G/NP0 0603 47pF±5%50VC0G, NP00603 (1608 Metric)RoHS
C0603T101J5GCLTUC0603T101J5GCLTUCAP CER 100PF 50V C0G/NP0 0603 100pF±5%50VC0G, NP00603 (1608 Metric)
C0603T471J5GCLTUC0603T471J5GCLTUCAP CER 470PF 50V C0G/NP0 0603 470pF±5%50VC0G, NP00603 (1608 Metric)
C0603T102J5GAC7867C0603T102J5GAC7867CAP CER 1000PF 50V C0G/NP0 0603 1000pF±5%50VC0G, NP00603 (1608 Metric)RoHS