USD
Print Print this page
 
KEMET
SMD Comm Y5V Series
KEMET
SMD Comm Z5U Series
 
KEMET
SMD COTS C0G Series
Product Description

KEMET’s Z5U dielectric features an 85°C maximum operating temperature and is considered “general-purpose.” The Electronics Components, Assemblies and Materials Association (EIA) characterizes Z5U dielectric as a Class III material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling or other applications in which dielectric losses, high insulation resistance and capacitance stability are not of major importance. Z5U exhibits a predictable change in capacitance with respect to time and voltage and displays wide variations in capacitance with reference to ambient temperature.

Features
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability
Applications:
  • Limited temperature
  • Decoupling
  • Bypass
Specifications
  • Applications:General Purpose
  • Capacitance:10000pF ~ 1.5µF
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:10°C ~ 85°C
  • Temperature Coefficient:Z5U
  • Voltage - Rated:50V
Parts

View in Parametric Search

C1825C155M5UACTUC1825C155M5UACTUCAP CER 1.5UF 50V Z5U 1825 1.5µF±20%50VZ5U1825 (4564 Metric)RoHS
C1825C105M5UACTUC1825C105M5UACTUCAP CER 1UF 50V Z5U 1825 1µF±20%50VZ5U1825 (4564 Metric)RoHS
C1825C105Z5UACTUC1825C105Z5UACTUCAP CER 1UF 50V Z5U 1825 1µF-20%, +80%50VZ5U1825 (4564 Metric)RoHS
C1812C105M5UACTUC1812C105M5UACTUCAP CER 1UF 50V Z5U 1812 1µF±20%50VZ5U1812 (4532 Metric)RoHS
C1210C105M5UAC7800C1210C105M5UAC7800CAP CER 1UF 50V Z5U 1210 1µF±20%50VZ5U1210 (3225 Metric)RoHS
C1812C474M5UACTUC1812C474M5UACTUCAP CER 0.47UF 50V Z5U 1812 .47µF±20%50VZ5U1812 (4532 Metric)RoHS
C1210C474M5UAC7800C1210C474M5UAC7800CAP CER 0.47UF 50V Z5U 1210 .47µF±20%50VZ5U1210 (3225 Metric)RoHS
C1210C224M5UAC7800C1210C224M5UAC7800CAP CER 0.22UF 50V Z5U 1210 .22µF±20%50VZ5U1210 (3225 Metric)RoHS
C1206C224M5UACTUC1206C224M5UACTUCAP CER 0.22UF 50V Z5U 1206 .22µF±20%50VZ5U1206 (3216 Metric)RoHS
C0805C104M5UACTUC0805C104M5UACTUCAP CER 0.1UF 50V Z5U 0805 .1µF±20%50VZ5U0805 (2012 Metric)RoHS
C0805C104M5UAC7025C0805C104M5UAC7025CAP CER 0.1UF 50V Z5U 0805 .1µF±20%50VZ5U0805 (2012 Metric)RoHS
C1206C104Z5UACTUC1206C104Z5UACTUCAP CER 0.1UF 50V Z5U 1206 .1µF-20%, +80%50VZ5U1206 (3216 Metric)RoHS
C1206C104M5UACTUC1206C104M5UACTUCAP CER 0.1UF 50V Z5U 1206 .1µF±20%50VZ5U1206 (3216 Metric)RoHS
C0805C104M5UAC7210C0805C104M5UAC7210CAP CER 0.1UF 50V Z5U 0805 .1µF±20%50VZ5U0805 (2012 Metric)RoHS
C0805C104Z5UACTUC0805C104Z5UACTUCAP CER 0.1UF 50V Z5U 0805 .1µF-20%, +80%50VZ5U0805 (2012 Metric)RoHS
C0805C473M5UAC7800C0805C473M5UAC7800CAP CER 0.047UF 50V Z5U 0805 .047µF±20%50VZ5U0805 (2012 Metric)RoHS
C0805C103M5UACTUC0805C103M5UACTUCAP CER 10000PF 50V Z5U 0805 10000pF±20%50VZ5U0805 (2012 Metric)RoHS
C0805C103Z5UACTUC0805C103Z5UACTUCAP CER 10000PF 50V Z5U 0805 10000pF-20%, +80%50VZ5U0805 (2012 Metric)RoHS

View in Parametric Search