Print Print this page
 
TE Connectivity Erni
MiniBridge Series
TE Connectivity Erni
SMC Series
 
Würth Elektronik
WR-PHD 1.27mm Surface Mount Dual Pin Headers

SMC Series

SMC (Small Multiple Connector) Connectors Compact and Reliable with High Signal Integrity

TE Connectivity Erni

SMC connectors (Small Multiple Connector) have a grid of 1.27 millimeters and are available with pin counts of 12 to 80. Reliable and compact connections can be made with them. Various shapes, such as straight or angled male and female terminal strips, enable different mating configurations. The combination of different height male and female terminal strips results in diverse board-to-board spacing. The SMC connector also supports wire-to-board solutions.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1.7A per Contact
  • Number of Positions:12 ~ 80
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Pitch - Mating:0.050" (1.27mm)
  • Row Spacing - Mating:0.050" (1.27mm)
  • Shrouding:Shrouded - 4 Wall
Parts
234208234208SMC M VERT Q 50POS SMT 4.85MM HeaderMale Pin0.050" (1.27mm)50RoHS
244839244839SMC M VERT Q 68POS SMT 1.75MM HeaderMale Pin0.050" (1.27mm)68RoHS
064003064003SMC M VERT Q 26POS PFIT 3.25MM HeaderMale Pin0.050" (1.27mm)26RoHS
244854244854SMC M VERT Q 12POS SMT 3.25MM HeaderMale Pin0.050" (1.27mm)12RoHS
154763154763SMC M RA B 12POS SMT HeaderMale Pin0.050" (1.27mm)12RoHS
244837244837SMC M VERT Q 26POS SMT 1.75MM HeaderMale Pin0.050" (1.27mm)26RoHS
234207234207SMC M VERT Q 26POS SMT 4.85MM HeaderMale Pin0.050" (1.27mm)26RoHS
244838244838SMC M VERT Q 50POS SMT 1.75MM HeaderMale Pin0.050" (1.27mm)50RoHS
063210063210SMC M VERT Q 50POS SMT 3.25MM HeaderMale Pin0.050" (1.27mm)50RoHS
244857244857SMC M VERT Q 68POS SMT 3.25MM HeaderMale Pin0.050" (1.27mm)68RoHS
154766154766SMC M RA B 68POS SMT HeaderMale Pin0.050" (1.27mm)68RoHS
154767154767SMC M RA B 80POS SMT HeaderMale Pin0.050" (1.27mm)80RoHS
244836244836SMC M VERT Q 12POS SMT 1.75MM HeaderMale Pin0.050" (1.27mm)12RoHS
244840244840SMC M VERT Q 80POS SMT 1.75MM HeaderMale Pin0.050" (1.27mm)80RoHS
234206234206SMC M VERT Q 12POS SMT 4.85MM HeaderMale Pin0.050" (1.27mm)12RoHS
063209063209SMC M VERT Q 26POS SMT 3.25MM HeaderMale Pin0.050" (1.27mm)26RoHS
064002064002SMC M VERT Q 12POS PFIT 3.25MM HeaderMale Pin0.050" (1.27mm)12RoHS
244858244858SMC M VERT Q 80POS SMT 3.25MM HeaderMale Pin0.050" (1.27mm)80RoHS
064004064004SMC M VERT Q 50POS PFIT 3.25MM HeaderMale Pin0.050" (1.27mm)50RoHS
244856244856SMC M VERT Q 50POS SMT 3.25MM HeaderMale Pin0.050" (1.27mm)50RoHS
154765154765SMC M RA B 50POS SMT HeaderMale Pin0.050" (1.27mm)50RoHS
254416254416SMC M VERT Q 32POS SMT 4.85MM HeaderMale Pin0.050" (1.27mm)32RoHS
154764154764SMC M RA B 26POS SMT HeaderMale Pin0.050" (1.27mm)26RoHS
244855244855SMC M VERT Q 26POS SMT 3.25MM HeaderMale Pin0.050" (1.27mm)26RoHS
354949354949SMC M RA B 12POS SMT LOCK HeaderMale Pin0.050" (1.27mm)12RoHS
254539254539SMC M VERT 40POS SMT 3.25MM HeaderMale Pin0.050" (1.27mm)40RoHS
354097354097SMC M RA 40POS SMT HeaderMale Pin0.050" (1.27mm)40RoHS
254588254588SMC M VERT 20POS SMT 1.75MM HeaderMale Pin0.050" (1.27mm)20RoHS
254537254537SMC M VERT 20POS SMT 3.25MM HeaderMale Pin0.050" (1.27mm)20RoHS
254587254587SMC M VERT 16POS SMT 1.75MM HeaderMale Pin0.050" (1.27mm)16RoHS
354096354096SMC M RA 32POS SMT HeaderMale Pin0.050" (1.27mm)32RoHS
23420923420968-PIN, VERTICAL, SMT HeaderMale Pin0.050" (1.27mm)68RoHS
25441725441740-PIN, VERTICAL, SMT HeaderMale Pin0.050" (1.27mm)40RoHS
25441425441416-PIN, VERTICAL, SMT HeaderMale Pin0.050" (1.27mm)16RoHS
25441525441520-PIN, VERTICAL, SMT HeaderMale Pin0.050" (1.27mm)20RoHS
25458925458932-PIN, VERTICAL, SMT HeaderMale Pin0.050" (1.27mm)32RoHS
25453625453616-PIN, VERTICAL, SMT HeaderMale Pin0.050" (1.27mm)16RoHS
25459025459040-PIN, VERTICAL, SMT HeaderMale Pin0.050" (1.27mm)40RoHS
35409435409416-PIN, RIGHT ANGLE, SMT HeaderMale Pin0.050" (1.27mm)16RoHS
35409535409520-PIN, RIGHT ANGLE, SMT HeaderMale Pin0.050" (1.27mm)20RoHS
23421023421080-PIN, VERTICAL, SMT HeaderMale Pin0.050" (1.27mm)80RoHS
25453825453832-PIN, VERTICAL, SMT HeaderMale Pin0.050" (1.27mm)32RoHS