Print Print this page
 
TE Connectivity Erni
MiniBridge Series
TE Connectivity Erni
SMC Female Connectors
 
Würth Elektronik
WR-MM Series

SMC Female Connectors

1.27mm SMC Female Connectors

TE Connectivity Erni

SMC connectors (Small Multiple Connector) have a grid of 1.27 millimeters and are available with pin counts of 12 to 80. Reliable and compact connections can be made with them. Various shapes, such as straight or angled male and female terminal strips, enable different mating configurations. The combination of different height male and female terminal strips results in diverse board-to-board spacing. The SMC connector also supports wire-to-board solutions.

Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Post:157.5µin (4.00µm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Female Socket
  • Current Rating (Amps):1.7A per Contact
  • Insulation Color:Black
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:12 ~ 80
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.050" (1.27mm)
  • Row Spacing - Mating:0.050" (1.27mm)
  • Style:Board to Board
  • Termination:Solder
Parts
124045124045SMC F VERT B 50POS SMT 9.00MM ReceptacleFemale SocketBoard to Board50RoHS
234199234199SMC F VERT B 50POS SMT 13.7MM ReceptacleFemale SocketBoard to Board50RoHS
234201234201SMC F VERT B 80POS SMT 13.7MM ReceptacleFemale SocketBoard to Board80RoHS
154805154805SMC F VERT B 12POS SMT 6.20MM ReceptacleFemale SocketBoard to Board12RoHS
154740154740SMC F RA Q 12POS SMT ReceptacleFemale SocketBoard to Board12RoHS
154717154717SMC F VERT B 12POS SMT 9.00MM ReceptacleFemale SocketBoard to Board12RoHS
234198234198SMC F VERT B 12POS SMT 13.7MM ReceptacleFemale SocketBoard to Board12RoHS
154741154741SMC F RA Q 26POS SMT ReceptacleFemale SocketBoard to Board26RoHS
124044124044SMC F VERT B 26POS SMT 9.00MM ReceptacleFemale SocketBoard to Board26RoHS
204763204763SMC F VERT B 26POS SMT 13.7MM ReceptacleFemale SocketBoard to Board26RoHS
154807154807SMC F VERT B 50POS SMT 6.20MM ReceptacleFemale SocketBoard to Board50RoHS
154719154719SMC F VERT B 50POS SMT 9.00MM ReceptacleFemale SocketBoard to Board50RoHS
154742154742SMC F RA Q 50POS SMT ReceptacleFemale SocketBoard to Board50RoHS
154808154808SMC F VERT B 68POS SMT 6.20MM ReceptacleFemale SocketBoard to Board68RoHS
234200234200SMC F VERT B 68POS SMT 13.7MM ReceptacleFemale SocketBoard to Board68RoHS
154809154809SMC F VERT B 80POS SMT 6.20MM ReceptacleFemale SocketBoard to Board80RoHS
154806154806SMC F VERT B 26POS SMT 6.20MM ReceptacleFemale SocketBoard to Board26RoHS
154720154720SMC F VERT B 68POS SMT 9.00MM ReceptacleFemale SocketBoard to Board68RoHS
154718154718SMC F VERT B 26POS SMT 9.0MM ReceptacleFemale SocketBoard to Board26RoHS
354063354063SMC F VERT B 20POS SMT 9MM ReceptacleFemale SocketBoard to Board20RoHS
354939354939SMC F RA Q 12POS SMT LOCK ReceptacleFemale SocketBoard to Board12RoHS
354055354055SMC F VERT 16POS SMT 6.25MM ReceptacleFemale SocketBoard to Board16RoHS
354056354056SMC F VERT 20POS SMT 6.25MM ReceptacleFemale SocketBoard to Board20RoHS
35407135407120-PIN, VERTICAL, SMT ReceptacleFemale SocketBoard to Board20RoHS
35405735405732-PIN, VERTICAL, SMT ReceptacleFemale SocketBoard to Board32RoHS
35406435406432-PIN, VERTICAL, SMT ReceptacleFemale SocketBoard to Board32RoHS
35407235407232-PIN, VERTICAL, SMT ReceptacleFemale SocketBoard to Board32RoHS
35407335407340-PIN, VERTICAL, SMT ReceptacleFemale SocketBoard to Board40RoHS
35407035407016-PIN, VERTICAL, SMT ReceptacleFemale SocketBoard to Board16RoHS
35407835407816-PIN, RIGHT ANGLE, SMT ReceptacleFemale SocketBoard to Board16RoHS
35407935407920-PIN, RIGHT ANGLE, SMT ReceptacleFemale SocketBoard to Board20RoHS
15474415474480-PIN, RIGHT ANGLE, SMT ReceptacleFemale SocketBoard to Board80RoHS
20463220463240-PIN, VERTICAL, SMT ReceptacleFemale SocketBoard to Board40RoHS
15474315474368-PIN, RIGHT ANGLE, SMT ReceptacleFemale SocketBoard to Board68RoHS
35408035408032-PIN, RIGHT ANGLE, SMT ReceptacleFemale SocketBoard to Board32RoHS
35406535406540-PIN, VERTICAL, SMT ReceptacleFemale SocketBoard to Board40RoHS
35408135408140-PIN, RIGHT ANGLE, SMT ReceptacleFemale SocketBoard to Board40RoHS
154721154721SMC FEMALE 80 POS SMT ReceptacleFemale SocketBoard to Board80