Print Print this page
 
Cinch Connectivity Solutions Johnson
SMA to SMA
Cinch Connectivity Solutions Johnson
SMB
 
Cinch Connectivity Solutions Johnson
SMB Mini to SMB Mini

SMB

50 Ohm to 75 Ohm, Shielded, SMB Cables

Cinch Connectivity Solutions Johnson

2GHz to 4GHz SMB cables.

Specifications
  • 1st Contact Gender:Female
  • 2nd Contact Gender:Female
  • Cable Impedance:50 Ohms
  • Connector Impedance:50 Ohms
  • Features:Shielded
  • Frequency - Max:4GHz
  • Overall Impedance:50 Ohms
  • Style:SMB to SMB
Parts

View in Parametric Search

415-0004-006415-0004-006CBL ASSY SMB PLUG-PLUG RG316 6" SMB to SMBSMB Plug, Right AngleSMB Plug, Right AngleFemaleRoHS
415-0001-006415-0001-006CBL ASSY SMB PLUG-PLUG RG178 6" SMB to SMBSMB Plug, Right AngleSMB Plug, Right AngleFemaleRoHS
415-0004-MM250415-0004-MM250CBL ASSY SMB PLUG RG316 9.843" SMB to SMBSMB Plug, Right AngleSMB Plug, Right AngleFemaleRoHS
415-0001-012415-0001-012CBL ASSY SMB PLUG RG178 12" SMB to SMBSMB Plug, Right AngleSMB Plug, Right AngleFemaleRoHS
415-0003-024415-0003-024CBL ASSY SMB PLUG RG316 24" SMB to SMBSMB PlugSMB PlugFemaleRoHS
415-0003-018415-0003-018CBL ASSY SMB PLUG RG316 18" SMB to SMBSMB PlugSMB PlugFemaleRoHS
415-0003-036415-0003-036CBL ASSY SMB PLUG RG316 36" SMB to SMBSMB PlugSMB PlugFemaleRoHS
415-0001-MM150415-0001-MM150CBL ASSY SMB PLUG RG178 5.906" SMB to SMBSMB Plug, Right AngleSMB Plug, Right AngleFemaleRoHS
415-0004-024415-0004-024CBL ASSY SMB PLUG RG316 24" SMB to SMBSMB Plug, Right AngleSMB Plug, Right AngleFemaleRoHS
415-0001-024415-0001-024CBL ASSY SMB PLUG RG178 24" SMB to SMBSMB Plug, Right AngleSMB Plug, Right AngleFemaleRoHS
415-0001-018415-0001-018CBL ASSY SMB PLUG RG178 18" SMB to SMBSMB Plug, Right AngleSMB Plug, Right AngleFemaleRoHS
415-0001-036415-0001-036CBL ASSY SMB PLUG RG178 36" SMB to SMBSMB Plug, Right AngleSMB Plug, Right AngleFemaleRoHS
415-0001-030415-0001-030CBL ASSY SMB PLUG RG178 30" SMB to SMBSMB Plug, Right AngleSMB Plug, Right AngleFemaleRoHS
415-0003-M1.0415-0003-M1.0CBL ASSY SMB PLUG RG316 3.3' SMB to SMBSMB PlugSMB PlugFemaleRoHS
415-0002-006415-0002-006CBL ASSY SMB PLUG-PLUG RG316 6" SMB to SMBSMB PlugSMB Plug, Right AngleFemaleRoHS
415-0002-024415-0002-024CBL ASSY SMB PLUG RG316 24" SMB to SMBSMB PlugSMB Plug, Right AngleFemaleRoHS
415-0002-036415-0002-036CBL ASSY SMB PLUG RG316 36" SMB to SMBSMB PlugSMB Plug, Right AngleFemaleRoHS
415-0007-012415-0007-012CBL ASSY SMB PLUG RG178 12" SMB to SMBSMB PlugSMB Plug, Right AngleFemaleRoHS
415-0003-012415-0003-012CBL ASSY SMB PLUG RG316 12" SMB to SMBSMB PlugSMB PlugFemaleRoHS
415-0004-MM500415-0004-MM500CBL ASSY SMB PLUG RG316 19.69" SMB to SMBSMB Plug, Right AngleSMB Plug, Right AngleFemaleRoHS
415-0004-M1.0415-0004-M1.0CBL ASSY SMB PLUG RG316 3.3' SMB to SMBSMB Plug, Right AngleSMB Plug, Right AngleFemaleRoHS
415-0003-MM500415-0003-MM500CBL ASSY SMB PLUG RG316 19.69" SMB to SMBSMB PlugSMB PlugFemaleRoHS
415-0003-006415-0003-006CBL ASSY SMB PLUG-PLUG RG316 6" SMB to SMBSMB PlugSMB PlugFemaleRoHS
415-0004-036415-0004-036CBL ASSY SMB PLUG RG316 36" SMB to SMBSMB Plug, Right AngleSMB Plug, Right AngleFemaleRoHS
415-0004-012415-0004-012CBL ASSY SMB PLUG RG316 12" SMB to SMBSMB Plug, Right AngleSMB Plug, Right AngleFemaleRoHS
415-0001-M1.0415-0001-M1.0CBL ASSY SMB PLUG RG178 3.3' SMB to SMBSMB Plug, Right AngleSMB Plug, Right AngleFemaleRoHS
415-0004-MM750415-0004-MM750CBL ASSY SMB PLUG RG316 29.53" SMB to SMBSMB Plug, Right AngleSMB Plug, Right AngleFemaleRoHS
415-0003-MM250415-0003-MM250CBL ASSY SMB PLUG RG316 9.843" SMB to SMBSMB PlugSMB PlugFemaleRoHS
415-0001-MM500415-0001-MM500CBL ASSY SMB PLUG RG178 19.69" SMB to SMBSMB Plug, Right AngleSMB Plug, Right AngleFemaleRoHS

View in Parametric Search