USD
Print Print this page
 
Amphenol RF
SMB Mini to SMB Mini
Amphenol RF
SMB to SMB
 
Amphenol RF
SMP to SMP

SMB to SMB

Shielded, SMB to SMB Cable Assemblies

Amphenol RF

Amphenol Connex SMB Cable Assemblies offer SMB connectors on both ends. SMB assemblies perform from DC to 4 GHz and are available in both 50 Ohm and 75 Ohm impedance.

Product Description

SMB connectors offer a push-on interface for ease of use. All 75 Ohm SMB connectors used on these cable assemblies are the Mini 75 Ohm SMB type. SMB assemblies are offered in a variety of configurations and are dimensioned in inches with standard lengths of 6, 12, 18, 24, 36, and 48 inches.

Specifications
  • Features:Shielded
  • Gender:Female to Female
  • Impedance:50 Ohms
  • Style:SMB to SMB
Parts

View in Parametric Search

145101-01-06.00145101-01-06.00CBL ASSY SMB PLUG-PLUG RG316 6" Female to FemaleSMB to SMBSMB Plug Female SocketSMB Plug Female SocketRoHS
145101-01-12.00145101-01-12.00CBL ASSY SMB PLUG RG316 12" Female to FemaleSMB to SMBSMB Plug Female SocketSMB Plug Female SocketRoHS
145101-01-M1.00145101-01-M1.00CBL ASSY SMB PLUG RG316 3.3' Female to FemaleSMB to SMBSMB Plug Female SocketSMB Plug Female SocketRoHS
145104-01-24.00145104-01-24.00CBL ASSY SMB PLUG RG316 24" Female to FemaleSMB to SMBSMB Plug Female Socket, Right AngleSMB Plug Female Socket, Right AngleRoHS
145101-01-24.00145101-01-24.00CBL ASSY SMB PLUG RG316 24" Female to FemaleSMB to SMBSMB Plug Female SocketSMB Plug Female SocketRoHS
145104-01-M0.75145104-01-M0.75CBL ASSY SMB PLUG RG316 29.53" Female to FemaleSMB to SMBSMB Plug Female Socket, Right AngleSMB Plug Female Socket, Right AngleRoHS
145104-01-36.00145104-01-36.00CBL ASSY SMB PLUG RG316 36" Female to FemaleSMB to SMBSMB Plug Female Socket, Right AngleSMB Plug Female Socket, Right AngleRoHS
145103-01-06.00145103-01-06.00CBL ASSY SMB PLUG-PLUG RG316 6" Female to FemaleSMB to SMBSMB Plug Female SocketSMB Plug Female Socket, Right AngleRoHS
145104-01-12.00145104-01-12.00CBL ASSY SMB PLUG RG316 12" Female to FemaleSMB to SMBSMB Plug Female Socket, Right AngleSMB Plug Female Socket, Right AngleRoHS
145103-01-36.00145103-01-36.00CBL ASSY SMB PLUG RG316 36" Female to FemaleSMB to SMBSMB Plug Female SocketSMB Plug Female Socket, Right AngleRoHS
145101-01-36.00145101-01-36.00CBL ASSY SMB PLUG RG316 36" Female to FemaleSMB to SMBSMB Plug Female SocketSMB Plug Female SocketRoHS
145104-01-06.00145104-01-06.00CBL ASSY SMB PLUG-PLUG RG316 6" Female to FemaleSMB to SMBSMB Plug Female Socket, Right AngleSMB Plug Female Socket, Right AngleRoHS
145104-01-18.00145104-01-18.00CBL ASSY SMB PLUG RG316 18" Female to FemaleSMB to SMBSMB Plug Female Socket, Right AngleSMB Plug Female Socket, Right AngleRoHS
145103-01-12.00145103-01-12.00CBL ASSY SMB PLUG RG316 12" Female to FemaleSMB to SMBSMB Plug Female SocketSMB Plug Female Socket, Right AngleRoHS
145103-08-12.00145103-08-12.00CBL ASSY SMB PLUG RG178 12" Female to FemaleSMB to SMBSMB Plug Female SocketSMB Plug Female Socket, Right AngleRoHS
145104-01-48.00145104-01-48.00CBL ASSY SMB PLUG-PLUG RG316 4' Female to FemaleSMB to SMBSMB Plug Female Socket, Right AngleSMB Plug Female Socket, Right AngleRoHS
145104-01-M0.25145104-01-M0.25CBL ASSY SMB PLUG RG316 9.843" Female to FemaleSMB to SMBSMB Plug Female Socket, Right AngleSMB Plug Female Socket, Right AngleRoHS
145101-01-M0.50145101-01-M0.50CBL ASSY SMB PLUG RG316 19.69" Female to FemaleSMB to SMBSMB Plug Female SocketSMB Plug Female SocketRoHS
145103-01-24.00145103-01-24.00CBL ASSY SMB PLUG RG316 24" Female to FemaleSMB to SMBSMB Plug Female SocketSMB Plug Female Socket, Right AngleRoHS
145101-01-M0.25145101-01-M0.25CBL ASSY SMB PLUG RG316 9.843" Female to FemaleSMB to SMBSMB Plug Female SocketSMB Plug Female SocketRoHS
145101-01-M0.75145101-01-M0.75CBL ASSY SMB PLUG RG316 29.53" Female to FemaleSMB to SMBSMB Plug Female SocketSMB Plug Female SocketRoHS
145104-08-06.00145104-08-06.00CBL ASSY SMB PLUG-PLUG RG178 6" Female to FemaleSMB to SMBSMB Plug Female Socket, Right AngleSMB Plug Female Socket, Right AngleRoHS
145104-08-12.00145104-08-12.00CBL ASSY SMB PLUG RG178 12" Female to FemaleSMB to SMBSMB Plug Female Socket, Right AngleSMB Plug Female Socket, Right AngleRoHS
145104-08-24.00145104-08-24.00CBL ASSY SMB PLUG RG178 24" Female to FemaleSMB to SMBSMB Plug Female Socket, Right AngleSMB Plug Female Socket, Right AngleRoHS
145104-01-M0.50145104-01-M0.50CBL ASSY SMB PLUG RG316 19.69" Female to FemaleSMB to SMBSMB Plug Female Socket, Right AngleSMB Plug Female Socket, Right AngleRoHS
145103-08-06.00145103-08-06.00CBL ASSY SMB PLUG-PLUG RG178 6" Female to FemaleSMB to SMBSMB Plug Female SocketSMB Plug Female Socket, Right AngleRoHS
145104-01-M1.00145104-01-M1.00CBL ASSY SMB PLUG RG316 3.3' Female to FemaleSMB to SMBSMB Plug Female Socket, Right AngleSMB Plug Female Socket, Right AngleRoHS
145103-08-36.00145103-08-36.00CBL ASSY SMB PLUG RG178 36" Female to FemaleSMB to SMBSMB Plug Female SocketSMB Plug Female Socket, Right AngleRoHS
145104-08-36.00145104-08-36.00CBL ASSY SMB PLUG RG178 36" Female to FemaleSMB to SMBSMB Plug Female Socket, Right AngleSMB Plug Female Socket, Right AngleRoHS

View in Parametric Search

Associated Product
Amphenol RF 142138
Category: Interconnect, Wire-Connectors, Interconnects-Coaxial, RF Connectors-Connectors-Snap-On