USD
Print Print this page
 
OSRAM Opto Semiconductors Inc.
Right Angle FireFly Rectangle with Flat Top 0402, No Lead LEDs
OSRAM Opto Semiconductors Inc.
SmartLED 0603 Rectangle with Flat Top LEDs
 
OSRAM Opto Semiconductors Inc.
White CHIPLED 0603 Rectangle with Flat Top LEDs
  • Images
  • Drawings

SmartLED 0603 Rectangle with Flat Top LEDs

Surface Mount Rectangle with Flat Top LEDs

OSRAM Opto Semiconductors Inc.

High power and high reliability with 0603 footprint.

Specifications
  • Configuration:Standard
  • Current - Test:2mA ~ 20mA
  • Height (Max):0.65mm
  • Lens Size:1.30mm x 0.80mm
  • Lens Style:Rectangle with Flat Top
  • Lens Transparency:Diffused
  • Millicandela Rating:3.15mcd ~ 135mcd
  • Mounting Type:Surface Mount
  • Package / Case:0603 (1608 Metric)
  • Size / Dimension:1.70mm L x 0.80mm W
  • Supplier Device Package:0603
  • Viewing Angle:160°
  • Voltage - Forward (Vf) (Typ):1.7V ~ 2V
  • Wavelength - Dominant:570nm ~ 630nm
Parts

View in Parametric Search

LG L29K-F2J1-24-ZLG L29K-F2J1-24-ZLED GREEN DIFFUSED 0603 SMD GreenStandardWhiteDiffused0603 (1608 Metric)RoHS
LG L29K-G2J1-24-ZLG L29K-G2J1-24-ZLED GREEN DIFFUSED 0603 SMD GreenStandardWhiteDiffused0603 (1608 Metric)RoHS
LO L29K-H2K1-24-ZLO L29K-H2K1-24-ZLED ORANGE DIFFUSED 0603 SMD OrangeStandardWhiteDiffused0603 (1608 Metric)RoHS
LS L29K-G1J2-1-ZLS L29K-G1J2-1-ZLED RED DIFFUSED 0603 SMD RedStandardColorlessDiffused0603 (1608 Metric)RoHS
LS L296-P2Q2-1-ZLS L296-P2Q2-1-ZLED RED DIFFUSED 0603 SMD RedStandardWhiteDiffused0603 (1608 Metric)RoHS
LS L29K-H1J2-1-ZLS L29K-H1J2-1-ZLED RED DIFFUSED 0603 SMD RedStandardColorlessDiffused0603 (1608 Metric)RoHS
LS L29K-G1H2-1-ZLS L29K-G1H2-1-ZLED RED DIFFUSED 0603 SMD RedStandardColorlessDiffused0603 (1608 Metric)RoHS
LY L29K-H1K2-26-ZLY L29K-H1K2-26-ZLED YELLOW DIFFUSED 0603 SMD YellowStandardWhiteDiffused0603 (1608 Metric)RoHS
LY L29K-J1K2-26-ZLY L29K-J1K2-26-ZLED YELLOW DIFFUSED 0603 SMD YellowStandardWhiteDiffused0603 (1608 Metric)RoHS
LY L296-Q2R2-26-ZLY L296-Q2R2-26-ZLED YELLOW DIFFUSED 0603 SMD YellowStandardWhiteDiffused0603 (1608 Metric)RoHS
LY L296-P1R2-26-ZLY L296-P1R2-26-ZLED YELLOW DIFFUSED 0603 SMD YellowStandardWhiteDiffused0603 (1608 Metric)RoHS

View in Parametric Search