Print Print this page
 
Vishay Semiconductor Diodes Division
Small Signal Zener Diodes
Vishay Semiconductor Diodes Division
Small Signal Zener Diodes
 
Vishay Semiconductor Diodes Division
SMBZ5919B thru SMBZ5945B
  • Images

Small Signal Zener Diodes

TZS Zener Diodes

Vishay Semiconductor Diodes Division

Vishay’s diode portfolio includes both high voltage and small signal devices and addresses the full spectrum of electronic systems from industrial applications to the smallest hand held personal multimedia devices.

Datasheets:
Features
  • Very high stability
  • Low noise
Applications
  • Voltage stabilization
Specifications
  • Current - Reverse Leakage @ Vr:50nA ~ 10µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:100mA
  • Mounting Type:Surface Mount
  • Package / Case:SOD-80 Variant
  • Packaging:Tape & Reel (TR)
  • Power - Max:500mW
  • Supplier Device Package:SOD-80 QuadroMELF
  • Tolerance:±5%
  • Voltage - Forward (Vf) (Max) @ If:1.5V
  • Voltage - Zener (Nom) (Vz):1.8V ~ 36V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:1V ~ 27.3V
Parts

View in Parametric Search

TZS4678-GS08TZS4678-GS08DIODE ZENER 1.8V 500MW SOD80 1.8V±5%500mW7.5µASOD-80 VariantRoHS
TZS4679-GS08TZS4679-GS08DIODE ZENER 2V 500MW SOD80 2V±5%500mW5µASOD-80 VariantRoHS
TZS4680-GS08TZS4680-GS08DIODE ZENER 2.2V 500MW SOD80 2.2V±5%500mW4µASOD-80 VariantRoHS
TZS4682-GS08TZS4682-GS08DIODE ZENER 2.7V 500MW SOD80 2.7V±5%500mW1µASOD-80 VariantRoHS
TZS4683-GS08TZS4683-GS08DIODE ZENER 3V 500MW SOD80 3V±5%500mW800nASOD-80 VariantRoHS
TZS4684-GS08TZS4684-GS08DIODE ZENER 3.3V 500MW SOD80 3.3V±5%500mW7.5µASOD-80 VariantRoHS
TZS4686-GS08TZS4686-GS08DIODE ZENER 3.9V 500MW SOD80 3.9V±5%500mW5µASOD-80 VariantRoHS
TZS4688-GS08TZS4688-GS08DIODE ZENER 4.7V 500MW SOD80 4.7V±5%500mW10µASOD-80 VariantRoHS
TZS4689-GS08TZS4689-GS08DIODE ZENER 5.1V 500MW SOD80 5.1V±5%500mW10µASOD-80 VariantRoHS
TZS4690-GS08TZS4690-GS08DIODE ZENER 5.6V 500MW SOD80 5.6V±5%500mW10µASOD-80 VariantRoHS
TZS4692-GS08TZS4692-GS08DIODE ZENER 6.8V 500MW SOD80 6.8V±5%500mW10µASOD-80 VariantRoHS
TZS4697-GS08TZS4697-GS08DIODE ZENER 10V 500MW SOD80 10V±5%500mW1µASOD-80 VariantRoHS
TZS4700-GS08TZS4700-GS08DIODE ZENER 13V 500MW SOD80 13V±5%500mW50nASOD-80 VariantRoHS
TZS4702-GS08TZS4702-GS08DIODE ZENER 15V 500MW SOD80 15V±5%500mW50nASOD-80 VariantRoHS
TZS4715-GS08TZS4715-GS08DIODE ZENER 36V 500MW SOD80 36V±5%500mW10µASOD-80 VariantRoHS

View in Parametric Search