USD
Print Print this page
 
Littelfuse Inc.
P6SMB Series
Littelfuse Inc.
SMAJ Series
 
Littelfuse Inc.
SMBJ Series
  • Images
  • Drawings

SMAJ Series

400 Watt TVS Diode DO-214AC, SMA Package, Design Kits

Littelfuse Inc.

A selection of surface mount diodes conveniently packaged for easy access in a plastic box with bin guide.

Product Description

The SMAJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features
  • Halogen Free
  • RoHS compliant
  • Low profile package
  • Built in strain relief
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 400W Peak Pulse power capability at 10 x 1000µs waveform, repetition rate(duty cycle): 0.01%
  • Fast response time: typically less than 1.0ps from 0 Volts to VBR min
  • Typical IR less than 1µA above 12V
  • High temperature soldering: 260°C/40 seconds at terminals
  • Typical maximum temperature coefficient ΔVBR = 0.1% x VBR@25°C x ΔT
  • Plastic package has Underwriters Laboratory Flammability 94V-O
  • Matte Tin Lead free Plated
Applications:
  • Ideal for the protection of I/O Interfaces
  • VCC bus and other vulnerable circuits used in Telecom
  • Computer, Industrial and Consumer electronic applications
Specifications
  • Kit Type:ESD Protection
  • Mounting Type:Surface Mount
  • Packages Included:DO-214AC, SMA
  • Quantity:180 Pieces (36 Values - 5 Each)
  • Voltage - Breakdown:5V ~ 440V
Parts

View in Parametric Search

48797684879768KIT TVS DIODE 400W UNI-DIR SMA ESD Protection180 Pieces (36 Values - 5 Each)5V ~ 440VSurface MountRoHS
48796264879626KIT TVS DIODE 400W BI-DIR SMA ESD Protection180 Pieces (36 Values - 5 Each)5V ~ 440VSurface MountRoHS

View in Parametric Search

Associated Product
Flambeau Inc. 6616KM
Category: Test, Tools, Other Products-Boxes, Enclosures, Racks-Boxes-Plastic
Littelfuse Inc. SMAJ Series
Category: Power, Circuit Protection-Circuit Protection-TVS - Diodes-Surface Mount-Single Channel-<1W to 500W
Adafruit Industries LLC 520
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Accessories