Print Print this page
 
Winchester Interconnect
F Type, V-Bite® Series
Winchester Interconnect
SMA
 
Würth Elektronik
MCX
  • Images

SMA

Coaxial SMA Connectors

Winchester Interconnect

SMA connectors are sub miniature RF connectors with threaded couplings which offer broadband performance from DC to 18 GHz.

Product Description

These are one of the smallest series available for RF coaxial applications. The small size allows interconnects on the most miniature of devices, devices with multiple posts where high density is required, where lighter weight end products are essential, and where it is necessary, to fit miniature, and sub miniature cables.

Specifications
  • Body Finish:Gold
  • Body Material:Brass
  • Cable Group:RG-174, 188, 316
  • Center Contact Material:Brass
  • Center Contact Plating:Gold
  • Connector Style:SMA
  • Connector Type:Plug, Male Pin
  • Contact Termination:Solder
  • Dielectric Material:Polytetrafluoroethylene (PTFE)
  • Fastening Type:Threaded
  • Frequency - Max:12.5GHz
  • Housing Color:Gold
  • Impedance:50Ohm
  • Includes:3 pcs - 1 Connector, 1 Contact, 1 Ferrule
  • Mating Cycles:500
  • Mounting Type:Free Hanging (In-Line)
  • Number of Ports:1
  • Operating Temperature:-65°C ~ 165°C
  • Shield Termination:Crimp
  • Voltage Rating:500V
Parts