USD
Print Print this page
 
Siretta Ltd
SMA to FME
Siretta Ltd
SMA to MMCX
 
Siretta Ltd
SMA to N-Type
  • Images

SMA to MMCX

50 Ohms, Shielded, SMA to MMCX Coaxial RF Cables

Siretta Ltd

The SMA female bulkhead to MMCX male right angle cable assembly is ideal for PCB/sub system to panel connection in a wide range of RF and wireless applications. The MMCX is a miniature board or panel mount connector featuring a snap lock mechanism with the mating half. Its construction also allows for a 360 degree rotation once engaged. This is connected to a bulkhead mount SMA female connector via RG174 cable.

Product Description

The RG174 is a compact 50 Ohm cable with a typical minimum bend radius of 10.5mm. It is widely used in a range of RF applications including internal equipment signal routing and direct antenna connection.

Features
Applications:
  • GPS and GSM Antennas
Specifications
  • 1st Connector:SMA Jack
  • 1st Contact Gender:Female
  • 2nd Connector:MMCX Plug, Right Angle
  • 2nd Contact Gender:Male
  • Cable Impedance:50 Ohms
  • Cable Type:RG-174
  • Color:Black
  • Features:Shielded
  • Frequency - Max:3GHz
  • Overall Impedance:50 Ohms
  • Style:SMA to MMCX
Parts

View in Parametric Search

ASMK015X174S11ASMK015X174S11CBL ASSY SMA-MMCX RG174 5.906" SMA to MMCXSMA JackMMCX Plug, Right AngleFemaleRoHS
ASMK020X174S11ASMK020X174S11CBL ASSY SMA-MMCX RG174 7.874" SMA to MMCXSMA JackMMCX Plug, Right AngleFemaleRoHS
ASMK025X174S11ASMK025X174S11CBL ASSY SMA-MMCX RG174 9.843" SMA to MMCXSMA JackMMCX Plug, Right AngleFemaleRoHS
ASMK010X174S11ASMK010X174S11CBL ASSY SMA-MMCX RG174 3.937" SMA to MMCXSMA JackMMCX Plug, Right AngleFemaleRoHS

View in Parametric Search