Print Print this page
 
Murata Electronics
JSC to JSC
Murata Electronics
SMA to JSC
 
NI
10-32 to BNC
  • Images

SMA to JSC

SMA to JSC Coaxial Cable Assemblies

Murata Electronics

Specifications
  • 1st Connector:SMA Jack
  • 1st Contact Gender:Female
  • 2nd Connector:JSC Jack, Right Angle
  • 2nd Contact Gender:Male
  • Cable Type:0.81mm OD Coaxial Cable
  • Color:White
  • Features:Bulkhead, Shielded
  • Frequency - Max:12GHz
  • Length:3.937" (100.00mm)
  • Operating Temperature:-40°C ~ 85°C
  • Overall Impedance:50 Ohms
  • Style:SMA to JSC
Parts