USD
Print Print this page
 
Taoglas Limited
RP-SMA to MHF1
Taoglas Limited
SMA to Cable
 
Taoglas Limited
SMA to MCX
  • Images

SMA to Cable

50 Ohm, SMA to Cable

Taoglas Limited

The Taoglas CAB.058 is a 0.047” semi-rigid coax pigtail with SMA connector that is ideal for RF circuit debug and design verification. The pigtail is 50mm long and comes stripped and tinned to expose a short length of the inner conductor, thus removing the need to make your own.

Product Description

The CAB.058 acts as a 50 ohm transmission line to connect your test equipment to your printed circuit board and has a SMA female connector making it the proper mate for most coax cables used in design labs, eliminating the need for additional adapters. Semi-rigid coax also has the best attenuation of all micro-coax types.

Specifications
  • 1st Connector:SMA Jack
  • 1st Contact Gender:Female
  • 2nd Connector:Cable (Round)
  • Cable Type:0.047" Semi-Rigid Cable
  • Color:Silver
  • Frequency - Max:40GHz
  • Length:1.969" (50.00mm)
  • Operating Temperature:-50°C ~ 100°C
  • Overall Impedance:50 Ohms
  • Style:SMA to Cable
Parts